-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 21A I(D), 500V, 0.19ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, GREEN, PLASTIC, TO-220, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC9424
|
Newark | Mosfet, N-Ch, 560V, 21A, To-220, Transistor Polarity:N Channel, Continuous Drain Current Id:21A, Drain Source Voltage Vds:560V, On Resistance Rds(On):0.16Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:3V, Power Dissipation Rohs Compliant: Yes |Infineon SPP21N50C3XKSA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 894 |
|
$2.9900 / $4.8500 | Buy Now |
DISTI #
448-SPP21N50C3XKSA1-ND
|
DigiKey | MOSFET N-CH 500V 21A TO220-3 Min Qty: 1 Lead time: 15 Weeks Container: Tube |
2469 In Stock |
|
$2.0953 / $4.3000 | Buy Now |
DISTI #
SPP21N50C3XKSA1
|
Avnet Americas | Trans MOSFET N-CH 500V 21A 3-Pin(3+Tab) TO-220 - Rail/Tube (Alt: SPP21N50C3XKSA1) RoHS: Not Compliant Min Qty: 500 Package Multiple: 50 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$2.2515 / $2.7339 | Buy Now |
DISTI #
726-SPP21N50C3XKSA1
|
Mouser Electronics | MOSFET N-Ch 560V 21A TO220-3 RoHS: Compliant | 408 |
|
$2.0900 / $4.3000 | Buy Now |
|
Future Electronics | Single N-Channel 500 V 190 mOhm 95 nC CoolMOS™ Power Mosfet - TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 50 Container: Tube | 0Tube |
|
$2.0500 / $2.1300 | Buy Now |
DISTI #
78971058
|
Verical | Trans MOSFET N-CH 500V 21A 3-Pin(3+Tab) TO-220 Tube RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2412 | Americas - 450 |
|
$2.0210 / $3.6098 | Buy Now |
|
Bristol Electronics | 1950 |
|
RFQ | ||
|
Quest Components | 1560 |
|
$2.4720 / $4.9440 | Buy Now | |
DISTI #
SPP21N50C3XKSA1
|
Avnet Americas | Trans MOSFET N-CH 500V 21A 3-Pin(3+Tab) TO-220 - Rail/Tube (Alt: SPP21N50C3XKSA1) RoHS: Not Compliant Min Qty: 500 Package Multiple: 50 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$2.2515 / $2.7339 | Buy Now |
|
Chip1Cloud | MOSFET N-CH 500V 21A TO220-3 | 5000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SPP21N50C3XKSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
SPP21N50C3XKSA1
Infineon Technologies AG
Power Field-Effect Transistor, 21A I(D), 500V, 0.19ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, GREEN, PLASTIC, TO-220, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | GREEN, PLASTIC, TO-220, 3 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 690 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 500 V | |
Drain Current-Max (ID) | 21 A | |
Drain-source On Resistance-Max | 0.19 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 63 A | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for SPP21N50C3XKSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPP21N50C3XKSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIHB20N50E-GE3 | Power Field-Effect Transistor, 19A I(D), 500V, 0.184ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, D2PAK-3/2 | Vishay Intertechnologies | SPP21N50C3XKSA1 vs SIHB20N50E-GE3 |
SIHP20N50E-GE3 | Power Field-Effect Transistor, 19A I(D), 500V, 0.184ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-3 | Vishay Intertechnologies | SPP21N50C3XKSA1 vs SIHP20N50E-GE3 |
SPI21N50C3XKSA1 | Power Field-Effect Transistor, 21A I(D), 500V, 0.19ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-262AA, GREEN, PLASTIC, TO-262, I2PAK-3 | Infineon Technologies AG | SPP21N50C3XKSA1 vs SPI21N50C3XKSA1 |
SPB21N50C3 | Power Field-Effect Transistor, 21A I(D), 500V, 0.19ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, GREEN, PLASTIC, TO-263, 3 PIN | Infineon Technologies AG | SPP21N50C3XKSA1 vs SPB21N50C3 |