Part Details for SPI21N50C3XKSA1 by Infineon Technologies AG
Overview of SPI21N50C3XKSA1 by Infineon Technologies AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPI21N50C3XKSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-SPI21N50C3XKSA1-ND
|
DigiKey | MOSFET N-CH 560V 21A TO262-3 Min Qty: 1 Lead time: 15 Weeks Container: Tube |
950 In Stock |
|
$2.0953 / $4.3000 | Buy Now |
DISTI #
SPI21N50C3XKSA1
|
Avnet Americas | Trans MOSFET N-CH 500V 21A 3-Pin(3+Tab) TO-262 - Rail/Tube (Alt: SPI21N50C3XKSA1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Tube | 32497 |
|
$1.7780 / $2.1590 | Buy Now |
DISTI #
726-SPI21N50C3XKSA1
|
Mouser Electronics | MOSFET N-Ch 560V 21A I2PAK-3 RoHS: Compliant | 0 |
|
$2.0900 / $4.3000 | Order Now |
|
Future Electronics | CoolMOS RoHS: Non Compliant pbFree: Yes Min Qty: 500 Package Multiple: 50 Container: Tube | 0Tube |
|
$1.7500 / $1.9200 | Buy Now |
|
Future Electronics | CoolMOS RoHS: Non Compliant pbFree: Yes Min Qty: 500 Package Multiple: 50 Container: Tube | 0Tube |
|
$1.7500 / $1.9200 | Buy Now |
DISTI #
SP000681012
|
EBV Elektronik | Trans MOSFET N-CH 500V 21A 3-Pin(3+Tab) TO-262 (Alt: SP000681012) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SPI21N50C3XKSA1
SPI21N50C3XKSA1 CAD Models
SPI21N50C3XKSA1 Part Data Attributes:
|
SPI21N50C3XKSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
SPI21N50C3XKSA1
Infineon Technologies AG
Power Field-Effect Transistor, 21A I(D), 500V, 0.19ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-262AA, GREEN, PLASTIC, TO-262, I2PAK-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | GREEN, PLASTIC, TO-262, I2PAK-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 690 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 500 V | |
Drain Current-Max (ID) | 21 A | |
Drain-source On Resistance-Max | 0.19 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-262AA | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 63 A | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for SPI21N50C3XKSA1
This table gives cross-reference parts and alternative options found for SPI21N50C3XKSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPI21N50C3XKSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPB21N50C3 | Power Field-Effect Transistor, 21A I(D), 500V, 0.19ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, GREEN, PLASTIC, TO-263, 3 PIN | Infineon Technologies AG | SPI21N50C3XKSA1 vs SPB21N50C3 |
SIHB20N50E-GE3 | Power Field-Effect Transistor, 19A I(D), 500V, 0.184ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, D2PAK-3/2 | Vishay Intertechnologies | SPI21N50C3XKSA1 vs SIHB20N50E-GE3 |