Part Details for SIHP20N50E-GE3 by Vishay Intertechnologies
Overview of SIHP20N50E-GE3 by Vishay Intertechnologies
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIHP20N50E-GE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38Y8554
|
Newark | Mosfet, N Channel, 500V, 19A, To220Ab-3, Channel Type:N Channel, Drain Source Voltage Vds:500V, Continuous Drain Current Id:19A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:4V, Msl:- Rohs Compliant: Yes |Vishay SIHP20N50E-GE3 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3100 / $1.4600 | Buy Now |
DISTI #
SIHP20N50E-GE3
|
Avnet Americas | Trans MOSFET N-CH 500V 19A 3-Pin TO-220AB - Tape and Reel (Alt: SIHP20N50E-GE3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$1.2825 / $1.6293 | Buy Now |
DISTI #
78-SIHP20N50E-GE3
|
Mouser Electronics | MOSFET 500V Vds 30V Vgs TO-220AB RoHS: Compliant | 0 |
|
$1.2200 / $2.8200 | Order Now |
|
Future Electronics | 500V 19A 0.184 Ohm N-ch TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$1.1700 / $1.2100 | Buy Now |
|
Future Electronics | 500V 19A 0.184 Ohm N-ch TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 22 Weeks Container: Tube | 0Tube |
|
$1.1700 / $1.2100 | Buy Now |
DISTI #
SIHP20N50E-GE3
|
TTI | MOSFET 500V Vds 30V Vgs TO-220AB RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$1.2200 | Buy Now |
DISTI #
SIHP20N50E-GE3
|
TME | Transistor: N-MOSFET, unipolar, 500V, 12A, Idm: 42A, 179W, TO220AB Min Qty: 1 | 0 |
|
$1.8200 / $2.7300 | RFQ |
|
Chip1Cloud | MOSFET N-CH 500V 19A TO220AB | 3790 |
|
RFQ | |
DISTI #
SIHP20N50E-GE3
|
EBV Elektronik | Trans MOSFET N-CH 500V 19A 3-Pin TO-220AB (Alt: SIHP20N50E-GE3) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 23 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SIHP20N50E-GE3
SIHP20N50E-GE3 CAD Models
SIHP20N50E-GE3 Part Data Attributes
|
SIHP20N50E-GE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SIHP20N50E-GE3
Vishay Intertechnologies
Power Field-Effect Transistor, 19A I(D), 500V, 0.184ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Vishay | |
Avalanche Energy Rating (Eas) | 204 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 500 V | |
Drain Current-Max (ID) | 19 A | |
Drain-source On Resistance-Max | 0.184 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 42 A | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for SIHP20N50E-GE3
This table gives cross-reference parts and alternative options found for SIHP20N50E-GE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIHP20N50E-GE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APT5019HLL | Power Field-Effect Transistor, 21A I(D), 500V, 0.19ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-258AA, HERMETIC SEALED, TO-258, 3 PIN | Advanced Power Technology | SIHP20N50E-GE3 vs APT5019HLL |
SPB21N50C3-E3045A | Power Field-Effect Transistor, 21A I(D), 500V, 0.19ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, GREEN, PLASTIC, TO-263, 3 PIN | Infineon Technologies AG | SIHP20N50E-GE3 vs SPB21N50C3-E3045A |
SPI21N50C3XKSA1 | Power Field-Effect Transistor, 21A I(D), 500V, 0.19ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-262AA, GREEN, PLASTIC, TO-262, I2PAK-3 | Infineon Technologies AG | SIHP20N50E-GE3 vs SPI21N50C3XKSA1 |
SPB21N50C3 | Power Field-Effect Transistor, 21A I(D), 500V, 0.19ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, GREEN, PLASTIC, TO-263, 3 PIN | Infineon Technologies AG | SIHP20N50E-GE3 vs SPB21N50C3 |
SPI21N50C3 | Power Field-Effect Transistor, 21A I(D), 500V, 0.19ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-262AA, GREEN, PLASTIC, TO-262, I2PAK-3 | Infineon Technologies AG | SIHP20N50E-GE3 vs SPI21N50C3 |
SPP21N50C3HKSA1 | Power Field-Effect Transistor, 21A I(D), 500V, 0.19ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, GREEN, PLASTIC, TO-220, 3 PIN | Infineon Technologies AG | SIHP20N50E-GE3 vs SPP21N50C3HKSA1 |
SIHB20N50E-GE3 | Power Field-Effect Transistor, 19A I(D), 500V, 0.184ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, D2PAK-3/2 | Vishay Intertechnologies | SIHP20N50E-GE3 vs SIHB20N50E-GE3 |
SPP21N50C3XKSA1 | Power Field-Effect Transistor, 21A I(D), 500V, 0.19ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, GREEN, PLASTIC, TO-220, 3 PIN | Infineon Technologies AG | SIHP20N50E-GE3 vs SPP21N50C3XKSA1 |