Part Details for SP208ECA-L by Exar Corporation
Overview of SP208ECA-L by Exar Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for SP208ECA-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | Low Power, High ESD +5V RS-232 Transceivers | IC TXRX RS232 ESD LP 24SSOP | 5200 |
|
RFQ | |
DISTI #
1296623
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.2599 / $2.0509 | Buy Now |
DISTI #
1296623
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.4856 | Buy Now |
Part Details for SP208ECA-L
SP208ECA-L CAD Models
SP208ECA-L Part Data Attributes
|
SP208ECA-L
Exar Corporation
Buy Now
Datasheet
|
Compare Parts:
SP208ECA-L
Exar Corporation
Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, CMOS, PDSO24, LEAD FREE, PLASTIC, SSOP-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIPEX CORP | |
Package Description | LEAD FREE, PLASTIC, SSOP-24 | |
Reach Compliance Code | unknown | |
Differential Output | NO | |
Driver Number of Bits | 4 | |
High Level Input Current-Max | 0.001 A | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232; V.28 | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 8.2 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 4 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0032 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 1500 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 6 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for SP208ECA-L
This table gives cross-reference parts and alternative options found for SP208ECA-L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP208ECA-L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX209EWG-T | Line Driver, 3 Func, 3 Driver, 5 Rcvr, CMOS, PDSO24, SO-24 | Maxim Integrated Products | SP208ECA-L vs MAX209EWG-T |
ST207EADR | TRIPLE LINE TRANSCEIVER, PDSO24, SO-24 | STMicroelectronics | SP208ECA-L vs ST207EADR |
SP235BEP | Line Transceiver, 5 Func, 5 Driver, 5 Rcvr, CMOS, PDIP24, PLASTIC, DIP-24 | Sipex Corporation | SP208ECA-L vs SP235BEP |
ADM208EARU | IC QUAD LINE TRANSCEIVER, PDSO24, MO-153AD, TSSOP-24, Line Driver or Receiver | Analog Devices Inc | SP208ECA-L vs ADM208EARU |
ADM209ARZ-REEL | IC TRIPLE LINE TRANSCEIVER, PDSO24, MS-013AD, SOIC-24, Line Driver or Receiver | Analog Devices Inc | SP208ECA-L vs ADM209ARZ-REEL |
DS14C237TN | LINE TRANSCEIVER, PDIP24, PLASTIC, DIP-24 | Texas Instruments | SP208ECA-L vs DS14C237TN |
SNJ55189AFKR | QUAD LINE RECEIVER, CQCC20, CERAMIC, LCC-20 | Texas Instruments | SP208ECA-L vs SNJ55189AFKR |
MAX208EWG | Line Driver, 4 Func, 4 Driver, CMOS, PDSO24, SO-24 | Rochester Electronics LLC | SP208ECA-L vs MAX208EWG |
HIN207ACA-T | LINE TRANSCEIVER, PDSO24 | Intersil Corporation | SP208ECA-L vs HIN207ACA-T |
ADM208AR | 0.1 µF, +5V CMOS RS-232 200 kBPS Transceiver with 4 Drivers & 4 Receivers | Analog Devices Inc | SP208ECA-L vs ADM208AR |