Part Details for HIN207ACA-T by Intersil Corporation
Overview of HIN207ACA-T by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for HIN207ACA-T
HIN207ACA-T CAD Models
HIN207ACA-T Part Data Attributes:
|
HIN207ACA-T
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HIN207ACA-T
Intersil Corporation
LINE TRANSCEIVER, PDSO24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Package Description | SSOP, SSOP24,.3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Driver Number of Bits | 5 | |
High Level Input Current-Max | 0.0002 A | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | V.28; EIA-232-E | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 8.2 mm | |
Number of Functions | 3 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 5 V | |
Output Low Current-Max | 0.0016 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 10000 ns | |
Receiver Number of Bits | 3 | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 20 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 10000 ns | |
Width | 5.3 mm |
Alternate Parts for HIN207ACA-T
This table gives cross-reference parts and alternative options found for HIN207ACA-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIN207ACA-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM207ANZ | 0.1 µF, +5V CMOS RS-232 200kBPS Transceiver with 5 Drivers & 3 Receivers | Analog Devices Inc | HIN207ACA-T vs ADM207ANZ |
MAX208CDWR | 5-V quad channel 120kbps RS-232 line driver/receiver with +/-9V output & +/-15-kV ESD protection 24-SOIC 0 to 70 | Texas Instruments | HIN207ACA-T vs MAX208CDWR |
MAX237MRG | Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, CMOS, CDIP24, CERAMIC, DIP-24 | Maxim Integrated Products | HIN207ACA-T vs MAX237MRG |
MAX237MRG/883B | Line Transceiver, 1 Func, 5 Driver, 3 Rcvr, CMOS, CDIP24, 0.300 INCH, CERDIP-24 | Maxim Integrated Products | HIN207ACA-T vs MAX237MRG/883B |
MAX207CDWG4 | TRIPLE LINE TRANSCEIVER, PDSO24, GREEN, PLASTIC, SOIC-24 | Texas Instruments | HIN207ACA-T vs MAX207CDWG4 |
SP208EEP | Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, CMOS, PDIP24, PLASTIC, DIP-24 | Exar Corporation | HIN207ACA-T vs SP208EEP |
MAX206ENG | Line Driver, 3 Func, 4 Driver, 3 Rcvr, CMOS, PDIP24, PLASTIC, DIP-24 | Maxim Integrated Products | HIN207ACA-T vs MAX206ENG |
SP207ET-L | Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, CMOS, PDSO24, LEAD FREE, MS-013AD, SOIC-24 | Exar Corporation | HIN207ACA-T vs SP207ET-L |
HIN206CB-T | Line Transceiver, 3 Func, 4 Driver, 3 Rcvr, CMOS, PDSO24, PLASTIC, MS-013AD, SOIC-24 | Rochester Electronics LLC | HIN207ACA-T vs HIN206CB-T |
ST207EAD | TRIPLE LINE TRANSCEIVER, PDSO24, SO-24 | STMicroelectronics | HIN207ACA-T vs ST207EAD |