Datasheets
DS14C237TN by: Texas Instruments

LINE TRANSCEIVER, PDIP24, PLASTIC, DIP-24

Part Details for DS14C237TN by Texas Instruments

Overview of DS14C237TN by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for DS14C237TN

DS14C237TN CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

DS14C237TN Part Data Attributes:

DS14C237TN Texas Instruments
Buy Now Datasheet
Compare Parts:
DS14C237TN Texas Instruments LINE TRANSCEIVER, PDIP24, PLASTIC, DIP-24
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP
Package Description DIP, DIP24,.3
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Additional Feature EXTERNAL CHARGE PUMP
Differential Output NO
Driver Number of Bits 5
High Level Input Current-Max 0.00001 A
Input Characteristics SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER
Interface Standard EIA-232-E; V.28
JESD-30 Code R-PDIP-T24
JESD-609 Code e0
Length 29.59 mm
Number of Functions 3
Number of Terminals 24
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Out Swing-Min 10 V
Output Characteristics TOTEM-POLE
Output Low Current-Max 0.0032 A
Output Polarity INVERTED
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP24,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
Receive Delay-Max 6500 ns
Receiver Number of Bits 3
Seated Height-Max 4.57 mm
Supply Current-Max 10 mA
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V
Surface Mount NO
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Transmit Delay-Max 4000 ns
Width 7.62 mm

Alternate Parts for DS14C237TN

This table gives cross-reference parts and alternative options found for DS14C237TN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS14C237TN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ADM207ANZ 0.1 µF, +5V CMOS RS-232 200kBPS Transceiver with 5 Drivers & 3 Receivers Analog Devices Inc DS14C237TN vs ADM207ANZ
MAX208CDWR 5-V quad channel 120kbps RS-232 line driver/receiver with +/-9V output & +/-15-kV ESD protection 24-SOIC 0 to 70 Texas Instruments DS14C237TN vs MAX208CDWR
MAX237MRG Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, CMOS, CDIP24, CERAMIC, DIP-24 Maxim Integrated Products DS14C237TN vs MAX237MRG
MAX237MRG/883B Line Transceiver, 1 Func, 5 Driver, 3 Rcvr, CMOS, CDIP24, 0.300 INCH, CERDIP-24 Maxim Integrated Products DS14C237TN vs MAX237MRG/883B
MAX207CDWG4 TRIPLE LINE TRANSCEIVER, PDSO24, GREEN, PLASTIC, SOIC-24 Texas Instruments DS14C237TN vs MAX207CDWG4
SP208EEP Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, CMOS, PDIP24, PLASTIC, DIP-24 Exar Corporation DS14C237TN vs SP208EEP
MAX206ENG Line Driver, 3 Func, 4 Driver, 3 Rcvr, CMOS, PDIP24, PLASTIC, DIP-24 Maxim Integrated Products DS14C237TN vs MAX206ENG
SP207ET-L Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, CMOS, PDSO24, LEAD FREE, MS-013AD, SOIC-24 Exar Corporation DS14C237TN vs SP207ET-L
HIN206CB-T Line Transceiver, 3 Func, 4 Driver, 3 Rcvr, CMOS, PDSO24, PLASTIC, MS-013AD, SOIC-24 Rochester Electronics LLC DS14C237TN vs HIN206CB-T
ST207EAD TRIPLE LINE TRANSCEIVER, PDSO24, SO-24 STMicroelectronics DS14C237TN vs ST207EAD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DS14C237TN by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DS14C237TN by Texas Instruments

  • Please alert me when DS14C237TN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following DS14C237TN alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DS14C237TN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following DS14C237TN alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DS14C237TN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DS14C237TN by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: