Part Details for MAX208EWG by Rochester Electronics LLC
Overview of MAX208EWG by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX208EWG
MAX208EWG CAD Models
MAX208EWG Part Data Attributes:
|
MAX208EWG
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MAX208EWG
Rochester Electronics LLC
Line Driver, 4 Func, 4 Driver, CMOS, PDSO24, SO-24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | EXTERNAL CHARGE PUMP | |
Differential Output | NO | |
Driver Number of Bits | 4 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-232-E; TIA-232-E; V.28 | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 15.4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for MAX208EWG
This table gives cross-reference parts and alternative options found for MAX208EWG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX208EWG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX208EWG | Line Driver, 4 Func, 4 Driver, 4 Rcvr, CMOS, PDSO24, SO-24 | Maxim Integrated Products | MAX208EWG vs MAX208EWG |
MAX208EWG-T | Line Driver, 4 Func, 4 Driver, 4 Rcvr, CMOS, PDSO24, SO-24 | Maxim Integrated Products | MAX208EWG vs MAX208EWG-T |
MAX208CWG | Line Driver, 4 Func, 4 Driver, 4 Rcvr, CMOS, PDSO24, SO-24 | Maxim Integrated Products | MAX208EWG vs MAX208CWG |
MAX208CWG+T | +5V, RS-232 Transceivers with 0.1µF External Capacitors, 24-SOIC_W-300_MIL, 24 Pins, 0 to 70C | Analog Devices Inc | MAX208EWG vs MAX208CWG+T |
MAX208CWG+ | Line Driver, 4 Func, 4 Driver, 4 Rcvr, CMOS, PDSO24, SO-24 | Maxim Integrated Products | MAX208EWG vs MAX208CWG+ |