Datasheets
SP235BEP by: Sipex Corporation

Line Transceiver, 5 Func, 5 Driver, 5 Rcvr, CMOS, PDIP24, PLASTIC, DIP-24

Part Details for SP235BEP by Sipex Corporation

Overview of SP235BEP by Sipex Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SP235BEP

Part # Distributor Description Stock Price Buy
Quest Components Line Transceiver, 5-Driver, 5-Receiver, 24 Pin, Plastic, DIP 30
  • 1 $11.2500
  • 2 $7.5000
  • 4 $5.6250
$5.6250 / $11.2500 Buy Now

Part Details for SP235BEP

SP235BEP CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SP235BEP Part Data Attributes:

SP235BEP Sipex Corporation
Buy Now Datasheet
Compare Parts:
SP235BEP Sipex Corporation Line Transceiver, 5 Func, 5 Driver, 5 Rcvr, CMOS, PDIP24, PLASTIC, DIP-24
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer SIPEX CORP
Package Description DIP, DIP24,.3
Reach Compliance Code unknown
Additional Feature 5 RECEIVERS ACTIVE UNDER SHUTDOWN; TRISTATABLE RECEIVERS
Differential Output NO
Driver Number of Bits 5
Input Characteristics SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER
Interface Standard EIA-232-D; V.28
JESD-30 Code R-PDIP-T24
JESD-609 Code e0
Length 30.985 mm
Number of Functions 5
Number of Terminals 24
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Out Swing-Min 10 V
Output Characteristics 3-STATE
Output Low Current-Max 0.0032 A
Output Polarity INVERTED
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP24,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
Receive Delay-Max
Receiver Number of Bits 5
Seated Height-Max 6.35 mm
Supply Current-Max 10 mA
Supply Voltage-Max 5.25 V
Supply Voltage-Min 4.75 V
Supply Voltage-Nom 5 V
Surface Mount NO
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 15.24 mm

Alternate Parts for SP235BEP

This table gives cross-reference parts and alternative options found for SP235BEP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP235BEP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SP235BEP-L Line Transceiver, 5 Func, 5 Driver, 5 Rcvr, CMOS, PDIP24, LEAD FREE, PLASTIC, DIP-24 Sipex Corporation SP235BEP vs SP235BEP-L
HIN205ECP Line Transceiver, 1 Func, 5 Driver, 5 Rcvr, CMOS, PDIP24 Harris Semiconductor SP235BEP vs HIN205ECP
SP205CP Line Transceiver, 5 Func, 5 Driver, 5 Rcvr, CMOS, PDIP24, PLASTIC, DIP-24 Sipex Corporation SP235BEP vs SP205CP
MAX235CPG+ Line Transceiver, 5 Func, 5 Driver, 5 Rcvr, CMOS, PDIP24, ROHS COMPLIANT, PLASTIC, DIP-24 Maxim Integrated Products SP235BEP vs MAX235CPG+
ADM235LJN IC 5 LINE TRANSCEIVER, PDIP24, PLASTIC, DIP-24, Line Driver or Receiver Analog Devices Inc SP235BEP vs ADM235LJN
HIN235CP LINE TRANSCEIVER, PDIP24 Intersil Corporation SP235BEP vs HIN235CP
MAX235EPG Line Transceiver, 5 Func, 5 Driver, 5 Rcvr, CMOS, PDIP24, PLASTIC, DIP-24 Maxim Integrated Products SP235BEP vs MAX235EPG
HIN205CP LINE TRANSCEIVER, PDIP24, PLASTIC, DIP-24 Intersil Corporation SP235BEP vs HIN205CP
HIN235CP Line Transceiver, 1 Func, 5 Driver, 5 Rcvr, CMOS, PDIP24 Harris Semiconductor SP235BEP vs HIN235CP
SP235BCP Line Transceiver, 5 Func, 5 Driver, 5 Rcvr, CMOS, PDIP24, PLASTIC, DIP-24 Sipex Corporation SP235BEP vs SP235BCP
Part Number Description Manufacturer Compare
ADM207ANZ 0.1 µF, +5V CMOS RS-232 200kBPS Transceiver with 5 Drivers & 3 Receivers Analog Devices Inc SP235BEP vs ADM207ANZ
MAX208CDWR 5-V quad channel 120kbps RS-232 line driver/receiver with +/-9V output & +/-15-kV ESD protection 24-SOIC 0 to 70 Texas Instruments SP235BEP vs MAX208CDWR
MAX237MRG Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, CMOS, CDIP24, CERAMIC, DIP-24 Maxim Integrated Products SP235BEP vs MAX237MRG
MAX237MRG/883B Line Transceiver, 1 Func, 5 Driver, 3 Rcvr, CMOS, CDIP24, 0.300 INCH, CERDIP-24 Maxim Integrated Products SP235BEP vs MAX237MRG/883B
MAX207CDWG4 TRIPLE LINE TRANSCEIVER, PDSO24, GREEN, PLASTIC, SOIC-24 Texas Instruments SP235BEP vs MAX207CDWG4
SP208EEP Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, CMOS, PDIP24, PLASTIC, DIP-24 Exar Corporation SP235BEP vs SP208EEP
MAX206ENG Line Driver, 3 Func, 4 Driver, 3 Rcvr, CMOS, PDIP24, PLASTIC, DIP-24 Maxim Integrated Products SP235BEP vs MAX206ENG
SP207ET-L Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, CMOS, PDSO24, LEAD FREE, MS-013AD, SOIC-24 Exar Corporation SP235BEP vs SP207ET-L
HIN206CB-T Line Transceiver, 3 Func, 4 Driver, 3 Rcvr, CMOS, PDSO24, PLASTIC, MS-013AD, SOIC-24 Rochester Electronics LLC SP235BEP vs HIN206CB-T
ST207EAD TRIPLE LINE TRANSCEIVER, PDSO24, SO-24 STMicroelectronics SP235BEP vs ST207EAD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SP235BEP by Sipex Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SP235BEP by Sipex Corporation

  • Please alert me when SP235BEP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SP235BEP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SP235BEP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SP235BEP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SP235BEP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SP235BEP by Sipex Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: