-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
200 mA, 40 V NPN Bipolar Junction Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC2187
|
Newark | Transistor, Bipol, Aec-Q101, Npn, 40V, Transistor Polarity:Npn, Collector Emitter Voltage V(Br)Ceo:40V, Transition Frequency Ft:300Mhz, Power Dissipation Pd:225Mw, Dc Collector Current:200Ma, Dc Current Gain Hfe:30Hfe, Transistor Rohs Compliant: Yes |Onsemi SMMBT3904LT1G Min Qty: 30000 Package Multiple: 1 Date Code: 1 Container: Reel | 24000 |
|
$0.0380 | Buy Now |
DISTI #
08AK7405
|
Newark | Npn Bipolar Transistor/ Reel |Onsemi SMMBT3904LT1G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 27657 |
|
$0.0390 | Buy Now |
DISTI #
81Y7292
|
Newark | Transistor, Bipol, Aec-Q101, Npn, 40V, Transistor Polarity:Npn, Collector Emitter Voltage Max:40V, Continuous Collector Current:200Ma, Power Dissipation:225Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins, Product Range:- Rohs Compliant: Yes |Onsemi SMMBT3904LT1G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 52915 |
|
$0.0230 | Buy Now |
DISTI #
38AH2491
|
Newark | Ss Sot23 Gp Xstr Spcl Tr Rohs Compliant: Yes |Onsemi SMMBT3904LT1G Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0280 / $0.0310 | Buy Now |
DISTI #
76T7298
|
Newark | Npn Bipolar Transistor/Reel |Onsemi SMMBT3904LT1G Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0360 / $0.0510 | Buy Now |
DISTI #
SMMBT3904LT1GOSCT-ND
|
DigiKey | TRANS NPN 40V 0.2A SOT23-3 Min Qty: 1 Lead time: 14 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
199292 In Stock |
|
$0.0276 / $0.2800 | Buy Now |
DISTI #
SMMBT3904LT1G
|
Avnet Americas | Single Bipolar Transistor, NPN, 40 V, 200 mA, 225 mW, SOT-23, 3 Pin, Surface Mount - Tape and Reel (Alt: SMMBT3904LT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 30000 Factory Stock |
|
$0.0260 / $0.0311 | Buy Now |
DISTI #
SMMBT3904LT1G
|
Avnet Americas | Single Bipolar Transistor, NPN, 40 V, 200 mA, 225 mW, SOT-23, 3 Pin, Surface Mount - Tape and Reel (Alt: SMMBT3904LT1G) RoHS: Compliant Min Qty: 27778 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 30000 Partner Stock |
|
$0.0223 / $0.0266 | Buy Now |
DISTI #
81Y7292
|
Avnet Americas | Single Bipolar Transistor, NPN, 40 V, 200 mA, 225 mW, SOT-23, 3 Pin, Surface Mount - Product that comes on tape, but is not reeled (Alt: 81Y7292) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Ammo Pack | 53325 Partner Stock |
|
$0.0760 / $0.2970 | Buy Now |
DISTI #
08AK7405
|
Avnet Americas | Single Bipolar Transistor, NPN, 40 V, 200 mA, 225 mW, SOT-23, 3 Pin, Surface Mount - Product that comes on tape, but is not reeled (Alt: 08AK7405) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 53 Weeks, 4 Days Container: Ammo Pack | 27657 Partner Stock |
|
$0.0710 / $0.2910 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMMBT3904LT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SMMBT3904LT1G
onsemi
200 mA, 40 V NPN Bipolar Junction Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | 318-08, TO-236, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 50 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.3 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 300 MHz | |
Turn-off Time-Max (toff) | 250 ns | |
Turn-on Time-Max (ton) | 70 ns |
This table gives cross-reference parts and alternative options found for SMMBT3904LT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMMBT3904LT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KST3904LGEMTF_NL | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, LEAD FREE, SOT-23, 3 PIN | Fairchild Semiconductor Corporation | SMMBT3904LT1G vs KST3904LGEMTF_NL |
2N3904RLRMG | NPN Bipolar Transistor, TO-92 40 V, 0.2 A, TO-92 (TO-226) 5.33mm Body Height, 2000-FNFLD | onsemi | SMMBT3904LT1G vs 2N3904RLRMG |
2N4401 | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, NPN, Silicon, TO-92, TO-92, 3 PIN | TT Electronics Resistors | SMMBT3904LT1G vs 2N4401 |
CMBT3904ETR | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, 0.80 X 0.60 MM, 0.40 MM HEIGHT, ROHS COMPLIANT, ULTRA SMALL, SOT-923, 3 PIN | Central Semiconductor Corp | SMMBT3904LT1G vs CMBT3904ETR |
NST3904F3T5G | NPN Bipolar Transistor, SOT-1123, 1.0x0.6x0.37, 0.35P, 8000-REEL | onsemi | SMMBT3904LT1G vs NST3904F3T5G |
2N3904TPER1 | TRANSISTOR 200 mA, 40 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, BIP General Purpose Small Signal | Toshiba America Electronic Components | SMMBT3904LT1G vs 2N3904TPER1 |
2N3904 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, TO-92, 3 PIN | Fairchild Semiconductor Corporation | SMMBT3904LT1G vs 2N3904 |
2N4401 | TRANSISTOR 600 mA, 40 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, PLASTIC, SC-43A, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | SMMBT3904LT1G vs 2N4401 |
2N3904 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, | NEC Electronics America Inc | SMMBT3904LT1G vs 2N3904 |
2N3904/D74Z-J18Z | 200mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR | Texas Instruments | SMMBT3904LT1G vs 2N3904/D74Z-J18Z |