-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NPN Bipolar Transistor, SOT-1123, 1.0x0.6x0.37, 0.35P, 8000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73P9693
|
Newark | Bipolar Transistor, Npn, 40V, Sot-1123, Transistor Polarity:Npn, Collector Emitter Voltage Max:40V, Continuous Collector Current:200Ma, Power Dissipation:290Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins, Product Range:- Rohs Compliant: Yes |Onsemi NST3904F3T5G Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1180 | Buy Now |
DISTI #
01P5110
|
Newark | Bipolar Transistor, Npn, 40V, Sot-1123, Full Reel, Transistor Polarity:Npn, Collector Emitter Voltage Max:40V, Continuous Collector Current:200Ma, Power Dissipation:290Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins Rohs Compliant: Yes |Onsemi NST3904F3T5G Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0520 / $0.0740 | Buy Now |
DISTI #
NST3904F3T5GOSCT-ND
|
DigiKey | TRANS NPN 40V 0.2A SOT1123 Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
22828 In Stock |
|
$0.0527 / $0.4400 | Buy Now |
DISTI #
NST3904F3T5G
|
Avnet Americas | Trans GP BJT NPN 40V 0.2A 3-Pin SOT-1123 T/R - Tape and Reel (Alt: NST3904F3T5G) RoHS: Compliant Min Qty: 16000 Package Multiple: 8000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0497 / $0.0593 | Buy Now |
DISTI #
NST3904F3T5G
|
Avnet Americas | Trans GP BJT NPN 40V 0.2A 3-Pin SOT-1123 T/R - Tape and Reel (Alt: NST3904F3T5G) RoHS: Compliant Min Qty: 3125 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 3217 Partner Stock |
|
$0.1984 / $0.2368 | Buy Now |
DISTI #
863-NST3904F3T5G
|
Mouser Electronics | Bipolar Transistors - BJT SNGL NPN GP TRANS RoHS: Compliant | 9849 |
|
$0.0580 / $0.4400 | Buy Now |
|
Future Electronics | NST3904F3T5G Series 40 V 200 mA NPN General Purpose Transistor - SOT−1123 RoHS: Compliant pbFree: Yes Min Qty: 16000 Package Multiple: 8000 Container: Reel | 0Reel |
|
$0.0566 / $0.0615 | Buy Now |
|
Bristol Electronics | 7670 |
|
RFQ | ||
|
Rochester Electronics | NST3904F3T5G - Small Signal Bipolar Transistor, 0.2A, 40V, NPN RoHS: Compliant Status: Active Min Qty: 1 | 1099769 |
|
$0.0497 / $0.0585 | Buy Now |
DISTI #
NST3904F3T5G
|
Avnet Americas | Trans GP BJT NPN 40V 0.2A 3-Pin SOT-1123 T/R - Tape and Reel (Alt: NST3904F3T5G) RoHS: Compliant Min Qty: 3125 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 3217 Partner Stock |
|
$0.1984 / $0.2368 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NST3904F3T5G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NST3904F3T5G
onsemi
NPN Bipolar Transistor, SOT-1123, 1.0x0.6x0.37, 0.35P, 8000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-1123, 1.0x0.6x0.37, 0.35P | |
Package Description | CASE 524AA-01, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 524AA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.347 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 200 MHz | |
Turn-off Time-Max (toff) | 325 ns | |
Turn-on Time-Max (ton) | 70 ns |
This table gives cross-reference parts and alternative options found for NST3904F3T5G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NST3904F3T5G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMBT3904 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | Continental Device India Ltd | NST3904F3T5G vs CMBT3904 |
MMBT3904SL | NPN Epitaxial Silicon Transistor, 8000-REEL | onsemi | NST3904F3T5G vs MMBT3904SL |