Datasheets
CMBT3904ETR by: Central Semiconductor Corp

Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, 0.80 X 0.60 MM, 0.40 MM HEIGHT, ROHS COMPLIANT, ULTRA SMALL, SOT-923, 3 PIN

Part Details for CMBT3904ETR by Central Semiconductor Corp

Overview of CMBT3904ETR by Central Semiconductor Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems

Part Details for CMBT3904ETR

CMBT3904ETR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CMBT3904ETR Part Data Attributes:

CMBT3904ETR Central Semiconductor Corp
Buy Now Datasheet
Compare Parts:
CMBT3904ETR Central Semiconductor Corp Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, 0.80 X 0.60 MM, 0.40 MM HEIGHT, ROHS COMPLIANT, ULTRA SMALL, SOT-923, 3 PIN
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP
Part Package Code SOT
Package Description SMALL OUTLINE, R-PDSO-F3
Pin Count 3
Reach Compliance Code compliant
ECCN Code EAR99
Collector Current-Max (IC) 0.2 A
Collector-Emitter Voltage-Max 40 V
Configuration SINGLE
DC Current Gain-Min (hFE) 30
JESD-30 Code R-PDSO-F3
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type NPN
Power Dissipation-Max (Abs) 0.1 W
Qualification Status Not Qualified
Surface Mount YES
Terminal Finish MATTE TIN
Terminal Form FLAT
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 10
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 300 MHz
Turn-off Time-Max (toff) 250 ns
Turn-on Time-Max (ton) 70 ns

Alternate Parts for CMBT3904ETR

This table gives cross-reference parts and alternative options found for CMBT3904ETR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMBT3904ETR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CMBT3904EBK Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, 0.80 X 0.60 MM, 0.40 MM HEIGHT, ROHS COMPLIANT, ULTRA SMALL, SOT-923, 3 PIN Central Semiconductor Corp CMBT3904ETR vs CMBT3904EBK
CMBT3904EPBFREE Small Signal Bipolar Transistor, Central Semiconductor Corp CMBT3904ETR vs CMBT3904EPBFREE
CMBT3904ETIN/LEAD Small Signal Bipolar Transistor, Central Semiconductor Corp CMBT3904ETR vs CMBT3904ETIN/LEAD
Part Number Description Manufacturer Compare
2N3904CHBU Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 Fairchild Semiconductor Corporation CMBT3904ETR vs 2N3904CHBU
KST3904LGEMTF_NL Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, LEAD FREE, SOT-23, 3 PIN Fairchild Semiconductor Corporation CMBT3904ETR vs KST3904LGEMTF_NL
PJ2N3904T Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 Promax-Johnton Electronic Corporation CMBT3904ETR vs PJ2N3904T
NST3904F3T5G NPN Bipolar Transistor, SOT-1123, 1.0x0.6x0.37, 0.35P, 8000-REEL onsemi CMBT3904ETR vs NST3904F3T5G
2N3904TRA Small Signal Bipolar Transistor, 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, Central Semiconductor Corp CMBT3904ETR vs 2N3904TRA
2N3904NLBU Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, TO-92, 3 PIN Fairchild Semiconductor Corporation CMBT3904ETR vs 2N3904NLBU
2N3904 Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3 Diotec Semiconductor AG CMBT3904ETR vs 2N3904
2N3904CSM-QR-B 200mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, HERMETIC SEALED, CERAMIC, LCC1-3 TT Electronics Power and Hybrid / Semelab Limited CMBT3904ETR vs 2N3904CSM-QR-B
2N3904STOB Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 STYLE, E-LINE PACKAGE-3 Diodes Incorporated CMBT3904ETR vs 2N3904STOB
2N3904 200mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-18 TT Electronics Power and Hybrid / Semelab Limited CMBT3904ETR vs 2N3904

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CMBT3904ETR by Central Semiconductor Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CMBT3904ETR by Central Semiconductor Corp

  • Please alert me when CMBT3904ETR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CMBT3904ETR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CMBT3904ETR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CMBT3904ETR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CMBT3904ETR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CMBT3904ETR by Central Semiconductor Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: