Datasheets
2N3904/D74Z-J18Z by: Texas Instruments

200mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR

Part Details for 2N3904/D74Z-J18Z by Texas Instruments

Overview of 2N3904/D74Z-J18Z by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems

Part Details for 2N3904/D74Z-J18Z

2N3904/D74Z-J18Z CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

2N3904/D74Z-J18Z Part Data Attributes:

2N3904/D74Z-J18Z Texas Instruments
Buy Now Datasheet
Compare Parts:
2N3904/D74Z-J18Z Texas Instruments 200mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR
Part Life Cycle Code Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP
Package Description CYLINDRICAL, O-PBCY-T3
Reach Compliance Code unknown
ECCN Code EAR99
Collector Current-Max (IC) 0.2 A
Collector-Base Capacitance-Max 4 pF
Collector-Emitter Voltage-Max 40 V
Configuration SINGLE
DC Current Gain-Min (hFE) 30
JESD-30 Code O-PBCY-T3
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style CYLINDRICAL
Polarity/Channel Type NPN
Qualification Status Not Qualified
Surface Mount NO
Terminal Form THROUGH-HOLE
Terminal Position BOTTOM
Transistor Application SWITCHING
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 300 MHz
Turn-off Time-Max (toff) 250 ns
Turn-on Time-Max (ton) 70 ns
VCEsat-Max 0.3 V

Alternate Parts for 2N3904/D74Z-J18Z

This table gives cross-reference parts and alternative options found for 2N3904/D74Z-J18Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N3904/D74Z-J18Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
2N3904CHBU Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 Fairchild Semiconductor Corporation 2N3904/D74Z-J18Z vs 2N3904CHBU
KST3904LGEMTF_NL Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, LEAD FREE, SOT-23, 3 PIN Fairchild Semiconductor Corporation 2N3904/D74Z-J18Z vs KST3904LGEMTF_NL
PJ2N3904T Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 Promax-Johnton Electronic Corporation 2N3904/D74Z-J18Z vs PJ2N3904T
NST3904F3T5G NPN Bipolar Transistor, SOT-1123, 1.0x0.6x0.37, 0.35P, 8000-REEL onsemi 2N3904/D74Z-J18Z vs NST3904F3T5G
2N3904TRA Small Signal Bipolar Transistor, 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, Central Semiconductor Corp 2N3904/D74Z-J18Z vs 2N3904TRA
2N3904NLBU Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, TO-92, 3 PIN Fairchild Semiconductor Corporation 2N3904/D74Z-J18Z vs 2N3904NLBU
2N3904 Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3 Diotec Semiconductor AG 2N3904/D74Z-J18Z vs 2N3904
2N3904CSM-QR-B 200mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, HERMETIC SEALED, CERAMIC, LCC1-3 TT Electronics Power and Hybrid / Semelab Limited 2N3904/D74Z-J18Z vs 2N3904CSM-QR-B
2N3904STOB Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 STYLE, E-LINE PACKAGE-3 Diodes Incorporated 2N3904/D74Z-J18Z vs 2N3904STOB
2N3904 200mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-18 TT Electronics Power and Hybrid / Semelab Limited 2N3904/D74Z-J18Z vs 2N3904

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2N3904/D74Z-J18Z by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2N3904/D74Z-J18Z by Texas Instruments

  • Please alert me when 2N3904/D74Z-J18Z inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 2N3904/D74Z-J18Z alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2N3904/D74Z-J18Z to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 2N3904/D74Z-J18Z alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2N3904/D74Z-J18Z.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2N3904/D74Z-J18Z by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: