Datasheets
KST3904LGEMTF_NL by: Fairchild Semiconductor Corporation

Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, LEAD FREE, SOT-23, 3 PIN

Part Details for KST3904LGEMTF_NL by Fairchild Semiconductor Corporation

Overview of KST3904LGEMTF_NL by Fairchild Semiconductor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems

Part Details for KST3904LGEMTF_NL

KST3904LGEMTF_NL CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

KST3904LGEMTF_NL Part Data Attributes:

KST3904LGEMTF_NL Fairchild Semiconductor Corporation
Buy Now Datasheet
Compare Parts:
KST3904LGEMTF_NL Fairchild Semiconductor Corporation Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, LEAD FREE, SOT-23, 3 PIN
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP
Part Package Code SOT-23
Package Description SMALL OUTLINE, R-PDSO-G3
Pin Count 3
Reach Compliance Code compliant
ECCN Code EAR99
Collector Current-Max (IC) 0.2 A
Collector-Emitter Voltage-Max 40 V
Configuration SINGLE
DC Current Gain-Min (hFE) 30
JESD-30 Code R-PDSO-G3
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity/Channel Type NPN
Qualification Status Not Qualified
Surface Mount YES
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Position DUAL
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 300 MHz
Turn-off Time-Max (toff) 250 ns
Turn-on Time-Max (ton) 70 ns

Alternate Parts for KST3904LGEMTF_NL

This table gives cross-reference parts and alternative options found for KST3904LGEMTF_NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KST3904LGEMTF_NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
2N3904CHBU Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 Fairchild Semiconductor Corporation KST3904LGEMTF_NL vs 2N3904CHBU
PJ2N3904T Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 Promax-Johnton Electronic Corporation KST3904LGEMTF_NL vs PJ2N3904T
NST3904F3T5G NPN Bipolar Transistor, SOT-1123, 1.0x0.6x0.37, 0.35P, 8000-REEL onsemi KST3904LGEMTF_NL vs NST3904F3T5G
2N3904TRA Small Signal Bipolar Transistor, 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, Central Semiconductor Corp KST3904LGEMTF_NL vs 2N3904TRA
2N3904NLBU Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, TO-92, 3 PIN Fairchild Semiconductor Corporation KST3904LGEMTF_NL vs 2N3904NLBU
2N3904 Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3 Diotec Semiconductor AG KST3904LGEMTF_NL vs 2N3904
2N3904CSM-QR-B 200mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, HERMETIC SEALED, CERAMIC, LCC1-3 TT Electronics Power and Hybrid / Semelab Limited KST3904LGEMTF_NL vs 2N3904CSM-QR-B
2N3904STOB Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 STYLE, E-LINE PACKAGE-3 Diodes Incorporated KST3904LGEMTF_NL vs 2N3904STOB
2N3904 200mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-18 TT Electronics Power and Hybrid / Semelab Limited KST3904LGEMTF_NL vs 2N3904
SMBT3904SH6327XTSA1 Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT PACKAGE-6 Infineon Technologies AG KST3904LGEMTF_NL vs SMBT3904SH6327XTSA1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KST3904LGEMTF_NL by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KST3904LGEMTF_NL by Fairchild Semiconductor Corporation

  • Please alert me when KST3904LGEMTF_NL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following KST3904LGEMTF_NL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KST3904LGEMTF_NL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following KST3904LGEMTF_NL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KST3904LGEMTF_NL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KST3904LGEMTF_NL by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: