-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
500 mA, 40 V, Schottky Power Rectifier, Surface Mount, SOD-123 2 LEAD, 3000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC3852
|
Newark | Schottky Rect, Aec-Q101, 40V, Sod-123, Repetitive Reverse Voltage Vrrm Max:40V, Forward Current If(Av):500Ma, Diode Configuration:Single, Diode Case Style:Sod-123, No. Of Pins:2Pins, Forward Voltage Vf Max:620Mv, Forward Surge Rohs Compliant: Yes |Onsemi NRVB0540T1G Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 14870 |
|
$0.1280 / $0.4120 | Buy Now |
DISTI #
13AC6194
|
Newark | Schottky Rect, Aec-Q101, 40V, Sod-123, Repetitive Peak Reverse Voltage:40V, Average Forward Current:500Ma, Diode Configuration:Single, Diode Case Style:Sod-123, No. Of Pins:2Pins, Forward Voltage Max:620Mv, Forward Surge Current:5.5Arohs Compliant: Yes |Onsemi NRVB0540T1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1250 | Buy Now |
DISTI #
76T6673
|
Newark | Rec Sod123 0.5A 40V Shty/ Reel |Onsemi NRVB0540T1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0860 / $0.1310 | Buy Now |
DISTI #
NRVB0540T1GOSCT-ND
|
DigiKey | DIODE SCHOTTKY 40V 500MA SOD123 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
32186 In Stock |
|
$0.0833 / $0.3900 | Buy Now |
DISTI #
NRVB0540T1G
|
Avnet Americas | Small Signal Schottky Diode, Single, 40 V, 500 mA, 620 mV, 5.5 A, 150 °C, SOD-123, 2 Pins - Tape and Reel (Alt: NRVB0540T1G) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0818 / $0.0977 | Buy Now |
DISTI #
863-NRVB0540T1G
|
Mouser Electronics | Schottky Diodes & Rectifiers REC 0.5A 40V SHTY RoHS: Compliant | 848830 |
|
$0.0950 / $0.3800 | Buy Now |
|
Future Electronics | SMD Schottky Power Rectifier 40V, 0.5A (SOD-123) RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 132000Reel |
|
$0.0834 / $0.0913 | Buy Now |
|
Future Electronics | SMD Schottky Power Rectifier 40V, 0.5A (SOD-123) RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0834 / $0.0913 | Buy Now |
|
Future Electronics | SMD Schottky Power Rectifier 40V, 0.5A (SOD-123) RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0834 / $0.0913 | Buy Now |
|
Bristol Electronics | 1846 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NRVB0540T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NRVB0540T1G
onsemi
500 mA, 40 V, Schottky Power Rectifier, Surface Mount, SOD-123 2 LEAD, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-123 2 LEAD | |
Package Description | LEAD FREE, PLASTIC, 425-04, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 425-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 77 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 5.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for NRVB0540T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRVB0540T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STPS0540Z | 40 V, 0.5 A Power Schottky Rectifier | STMicroelectronics | NRVB0540T1G vs STPS0540Z |
CMHSH5-4 | Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon, PLASTIC PACKAGE-2 | Central Semiconductor Corp | NRVB0540T1G vs CMHSH5-4 |
MBR0540_NL | Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon, D6, 2 PIN | Fairchild Semiconductor Corporation | NRVB0540T1G vs MBR0540_NL |
CMHSH5-4TR | Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon, PLASTIC PACKAGE-2 | Central Semiconductor Corp | NRVB0540T1G vs CMHSH5-4TR |
MBR0540T3 | 500 mA, 40 V, Schottky Power Rectifier, Surface Mount, SOD-123 2 LEAD, 10000-REEL | onsemi | NRVB0540T1G vs MBR0540T3 |
CMHSH5-4TIN/LEAD | Rectifier Diode, | Central Semiconductor Corp | NRVB0540T1G vs CMHSH5-4TIN/LEAD |
MBR0540 | Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon, PLASTIC PACKAGE-2 | Micro Commercial Components | NRVB0540T1G vs MBR0540 |
MBR0540L99Z | Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon, D6, 2 PIN | Fairchild Semiconductor Corporation | NRVB0540T1G vs MBR0540L99Z |
MBR0540 | Rectifier Diode, | Taitron Components Inc | NRVB0540T1G vs MBR0540 |
MBR0540T3G | 500 mA, 40 V, Schottky Power Rectifier, Surface Mount, SOD-123 2 LEAD, 10000-REEL | onsemi | NRVB0540T1G vs MBR0540T3G |