-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
500 mA, 40 V, Schottky Power Rectifier, Surface Mount, SOD-123 2 LEAD, 10000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94T5862
|
Newark | Diode, Schottky, 0.5A, 40V, Sod-123, Repetitive Reverse Voltage Vrrm Max:40V, Forward Current If(Av):500Ma, Diode Configuration:Single, Diode Case Style:Sod-123, No. Of Pins:2Pins, Forward Voltage Vf Max:620Mv, Forward Surge Current Rohs Compliant: Yes |Onsemi MBR0540T3G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7980 |
|
$0.1010 / $0.3830 | Buy Now |
DISTI #
98H0599
|
Newark | Schottky Rectifier, 500Ma, 40V, Sod-123, Repetitive Peak Reverse Voltage:40V, Average Forward Current:500Ma, Diode Configuration:Single, Diode Case Style:Sod-123, No. Of Pins:2Pins, Forward Voltage Max:510Mv, Product Range:Mbr Seriesrohs Compliant: Yes |Onsemi MBR0540T3G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4978 |
|
$0.0970 / $0.3780 | Buy Now |
DISTI #
29X6033
|
Newark | Rectifier, Schottky, 0.5A, 40V, Sod-123, Repetitive Peak Reverse Voltage:40V, Average Forward Current:500Ma, Diode Configuration:Single, Diode Case Style:Sod-123, No. Of Pins:2Pins, Forward Voltage Max:510Mv, Qualification:Aec-Q101 Rohs Compliant: Yes |Onsemi MBR0540T3G Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0430 / $0.0610 | Buy Now |
DISTI #
MBR0540T3GOSCT-ND
|
DigiKey | DIODE SCHOTTKY 40V 500MA SOD123 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
75654 In Stock |
|
$0.0429 / $0.3600 | Buy Now |
DISTI #
MBR0540T3G
|
Avnet Americas | Diode Schottky 40V 0.5A 2-Pin SOD-123 T/R - Tape and Reel (Alt: MBR0540T3G) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks, 0 Days Container: Reel | 10000 |
|
$0.0335 / $0.0400 | Buy Now |
DISTI #
98H0599
|
Avnet Americas | Diode Schottky 40V 0.5A 2-Pin SOD-123 T/R - Product that comes on tape, but is not reeled (Alt: 98H0599) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 4 Days Container: Ammo Pack | 5078 Partner Stock |
|
$0.1100 / $0.3780 | Buy Now |
DISTI #
94T5862
|
Avnet Americas | Diode Schottky 40V 0.5A 2-Pin SOD-123 T/R - Bulk (Alt: 94T5862) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 7980 Partner Stock |
|
$0.1150 / $0.3830 | Buy Now |
DISTI #
863-MBR0540T3G
|
Mouser Electronics | Schottky Diodes & Rectifiers 0.5A 40V RoHS: Compliant | 162662 |
|
$0.0470 / $0.3600 | Buy Now |
|
Future Electronics | MBR0540 Series 40 V 0.5 A Surface Mount Schottky Power Rectifier - SOD−123 RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0421 / $0.0457 | Buy Now |
|
Future Electronics | MBR0540 Series 40 V 0.5 A Surface Mount Schottky Power Rectifier - SOD−123 RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0421 / $0.0457 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MBR0540T3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MBR0540T3G
onsemi
500 mA, 40 V, Schottky Power Rectifier, Surface Mount, SOD-123 2 LEAD, 10000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-123 2 LEAD | |
Package Description | LEAD FREE, PLASTIC, CASE 425-04, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 425-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 62 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.62 V | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 5.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for MBR0540T3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR0540T3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B0540W | Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Lite-On Semiconductor Corporation | MBR0540T3G vs B0540W |
MBR0540-CA2-R | Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon, SOD-123, 2 PIN | Unisonic Technologies Co Ltd | MBR0540T3G vs MBR0540-CA2-R |
MBR0540T1G | 500 mA, 40 V, Schottky Power Rectifier, Surface Mount, SOD-123 2 LEAD, 3000-REEL | onsemi | MBR0540T3G vs MBR0540T1G |
EP05Q04TRLH | Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon, SOD-123, 2 PIN | KYOCERA Corporation | MBR0540T3G vs EP05Q04TRLH |
CMHSH5-4TR | Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon, PLASTIC PACKAGE-2 | Central Semiconductor Corp | MBR0540T3G vs CMHSH5-4TR |
CMHSH5-4BK | Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon, PLASTIC PACKAGE-2 | Central Semiconductor Corp | MBR0540T3G vs CMHSH5-4BK |
MBR0540L-TP-HF | Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | MBR0540T3G vs MBR0540L-TP-HF |
MBR0540 | 0.5A, 40V, SILICON, SIGNAL DIODE, CASE 425-04, 2 PIN | Motorola Mobility LLC | MBR0540T3G vs MBR0540 |
MBR0540 | Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | MBR0540T3G vs MBR0540 |
MBR0540 | Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon, CASE 425-04, 2 PIN | Motorola Semiconductor Products | MBR0540T3G vs MBR0540 |