Part Details for CMHSH5-4TIN/LEAD by Central Semiconductor Corp
Overview of CMHSH5-4TIN/LEAD by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for CMHSH5-4TIN/LEAD
CMHSH5-4TIN/LEAD CAD Models
CMHSH5-4TIN/LEAD Part Data Attributes:
|
CMHSH5-4TIN/LEAD
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CMHSH5-4TIN/LEAD
Central Semiconductor Corp
Rectifier Diode,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Date Of Intro | 2018-01-31 | |
Application | GENERAL PURPOSE | |
Breakdown Voltage-Min | 40 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.62 V | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 5.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.4 W | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 20 µA | |
Reverse Test Voltage | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for CMHSH5-4TIN/LEAD
This table gives cross-reference parts and alternative options found for CMHSH5-4TIN/LEAD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMHSH5-4TIN/LEAD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B0540W | Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Lite-On Semiconductor Corporation | CMHSH5-4TIN/LEAD vs B0540W |
MBR0540-CA2-R | Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon, SOD-123, 2 PIN | Unisonic Technologies Co Ltd | CMHSH5-4TIN/LEAD vs MBR0540-CA2-R |
MBR0540T3G | 500 mA, 40 V, Schottky Power Rectifier, Surface Mount, SOD-123 2 LEAD, 10000-REEL | onsemi | CMHSH5-4TIN/LEAD vs MBR0540T3G |
MBR0540T1G | 500 mA, 40 V, Schottky Power Rectifier, Surface Mount, SOD-123 2 LEAD, 3000-REEL | onsemi | CMHSH5-4TIN/LEAD vs MBR0540T1G |
EP05Q04TRLH | Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon, SOD-123, 2 PIN | KYOCERA Corporation | CMHSH5-4TIN/LEAD vs EP05Q04TRLH |
CMHSH5-4TR | Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon, PLASTIC PACKAGE-2 | Central Semiconductor Corp | CMHSH5-4TIN/LEAD vs CMHSH5-4TR |
CMHSH5-4BK | Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon, PLASTIC PACKAGE-2 | Central Semiconductor Corp | CMHSH5-4TIN/LEAD vs CMHSH5-4BK |
MBR0540L-TP-HF | Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | CMHSH5-4TIN/LEAD vs MBR0540L-TP-HF |
MBR0540 | 0.5A, 40V, SILICON, SIGNAL DIODE, CASE 425-04, 2 PIN | Motorola Mobility LLC | CMHSH5-4TIN/LEAD vs MBR0540 |
MBR0540 | Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | CMHSH5-4TIN/LEAD vs MBR0540 |