Part Details for CMHSH5-4 by Central Semiconductor Corp
Overview of CMHSH5-4 by Central Semiconductor Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for CMHSH5-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 0.5 A, 40 V, SILICON, SIGNAL DIODE | 2265 |
|
$0.0878 / $0.2025 | Buy Now |
|
Quest Components | 0.5 A, 40 V, SILICON, SIGNAL DIODE | 1720 |
|
$0.2025 / $0.6750 | Buy Now |
Part Details for CMHSH5-4
CMHSH5-4 CAD Models
CMHSH5-4 Part Data Attributes:
|
CMHSH5-4
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CMHSH5-4
Central Semiconductor Corp
Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon, PLASTIC PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Package Description | PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | GENERAL PURPOSE | |
Breakdown Voltage-Min | 40 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.62 V | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 5.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.4 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 20 µA | |
Reverse Test Voltage | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for CMHSH5-4
This table gives cross-reference parts and alternative options found for CMHSH5-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMHSH5-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B0540W | Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Lite-On Semiconductor Corporation | CMHSH5-4 vs B0540W |
MBR0540-CA2-R | Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon, SOD-123, 2 PIN | Unisonic Technologies Co Ltd | CMHSH5-4 vs MBR0540-CA2-R |
MBR0540T3G | 500 mA, 40 V, Schottky Power Rectifier, Surface Mount, SOD-123 2 LEAD, 10000-REEL | onsemi | CMHSH5-4 vs MBR0540T3G |
MBR0540T1G | 500 mA, 40 V, Schottky Power Rectifier, Surface Mount, SOD-123 2 LEAD, 3000-REEL | onsemi | CMHSH5-4 vs MBR0540T1G |
EP05Q04TRLH | Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon, SOD-123, 2 PIN | KYOCERA Corporation | CMHSH5-4 vs EP05Q04TRLH |
CMHSH5-4TR | Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon, PLASTIC PACKAGE-2 | Central Semiconductor Corp | CMHSH5-4 vs CMHSH5-4TR |
CMHSH5-4BK | Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon, PLASTIC PACKAGE-2 | Central Semiconductor Corp | CMHSH5-4 vs CMHSH5-4BK |
MBR0540L-TP-HF | Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | CMHSH5-4 vs MBR0540L-TP-HF |
MBR0540 | 0.5A, 40V, SILICON, SIGNAL DIODE, CASE 425-04, 2 PIN | Motorola Mobility LLC | CMHSH5-4 vs MBR0540 |
MBR0540 | Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | CMHSH5-4 vs MBR0540 |