-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
40 V, 0.5 A Power Schottky Rectifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89K1572
|
Newark | Schottky Rectifier, 500Ma, 40V, Sod-123, Repetitive Peak Reverse Voltage:40V, Average Forward Current:500Ma, Diode Configuration:Single, Diode Case Style:Sod-123, No. Of Pins:2Pins, Forward Voltage Max:500Mv, Qualification:- Rohs Compliant: Yes |Stmicroelectronics STPS0540Z Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 12 |
|
$0.0900 / $0.4470 | Buy Now |
DISTI #
26M3613
|
Newark | Rectifier Diode, Single, 40 V, 500 Ma, Sod-123, 2, 500 Mv Rohs Compliant: Yes |Stmicroelectronics STPS0540Z Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1370 / $0.4310 | Buy Now |
DISTI #
497-7538-1-ND
|
DigiKey | DIODE SCHOTTKY 40V 500MA SOD123 Min Qty: 1 Lead time: 25 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
14135 In Stock |
|
$0.0414 / $0.3500 | Buy Now |
DISTI #
STPS0540Z
|
Avnet Americas | Diode Schottky 40V 0.5A 2-Pin SOD-123 T/R - Tape and Reel (Alt: STPS0540Z) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.0389 / $0.0406 | Buy Now |
DISTI #
STPS0540Z
|
Avnet Americas | Diode Schottky 40V 0.5A 2-Pin SOD-123 T/R - Tape and Reel (Alt: STPS0540Z) RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.0399 | Buy Now |
DISTI #
STPS0540Z
|
Avnet Americas | Diode Schottky 40V 0.5A 2-Pin SOD-123 T/R - Rail/Tube (Alt: STPS0540Z) RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 25 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
89K1572
|
Avnet Americas | Diode Schottky 40V 0.5A 2-Pin SOD-123 T/R - Product that comes on tape, but is not reeled (Alt: 89K1572) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 100 Weeks, 3 Days Container: Ammo Pack | 0 |
|
$0.1270 | Buy Now |
DISTI #
511-STPS0540Z
|
Mouser Electronics | Schottky Diodes & Rectifiers 0.5 Amp 40 Volt RoHS: Compliant | 45595 |
|
$0.0410 / $0.3500 | Buy Now |
DISTI #
E02:0323_00212397
|
Arrow Electronics | Diode Schottky 40V 0.5A 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 25 Weeks Date Code: 2351 | Europe - 171000 |
|
$0.0378 / $0.0387 | Buy Now |
DISTI #
V36:1790_06548445
|
Arrow Electronics | Diode Schottky 40V 0.5A 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 25 Weeks Date Code: 2315 | Americas - 6000 |
|
$0.0406 / $0.0517 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STPS0540Z
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPS0540Z
STMicroelectronics
40 V, 0.5 A Power Schottky Rectifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | FREE WHEELING DIODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.55 V | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 5.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for STPS0540Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STPS0540Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B0540W | Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Lite-On Semiconductor Corporation | STPS0540Z vs B0540W |
MBR0540-CA2-R | Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon, SOD-123, 2 PIN | Unisonic Technologies Co Ltd | STPS0540Z vs MBR0540-CA2-R |
MBR0540T3G | 500 mA, 40 V, Schottky Power Rectifier, Surface Mount, SOD-123 2 LEAD, 10000-REEL | onsemi | STPS0540Z vs MBR0540T3G |
MBR0540T1G | 500 mA, 40 V, Schottky Power Rectifier, Surface Mount, SOD-123 2 LEAD, 3000-REEL | onsemi | STPS0540Z vs MBR0540T1G |
EP05Q04TRLH | Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon, SOD-123, 2 PIN | KYOCERA Corporation | STPS0540Z vs EP05Q04TRLH |
CMHSH5-4TR | Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon, PLASTIC PACKAGE-2 | Central Semiconductor Corp | STPS0540Z vs CMHSH5-4TR |
CMHSH5-4BK | Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon, PLASTIC PACKAGE-2 | Central Semiconductor Corp | STPS0540Z vs CMHSH5-4BK |
MBR0540L-TP-HF | Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | STPS0540Z vs MBR0540L-TP-HF |
MBR0540 | 0.5A, 40V, SILICON, SIGNAL DIODE, CASE 425-04, 2 PIN | Motorola Mobility LLC | STPS0540Z vs MBR0540 |
MBR0540 | Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | STPS0540Z vs MBR0540 |