Part Details for MX7543GKN+ by Analog Devices Inc
Overview of MX7543GKN+ by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MX7543GKN+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MX7543GKN
|
Mouser Electronics | Digital to Analog Converters - DAC CMOS, 12-Bit, Serial-Input DAC RoHS: Compliant | 0 |
|
$17.1900 / $22.8800 | Order Now |
|
Analog Devices Inc | CMOS, 12-Bit, Serial-Input DAC Min Qty: 1 Package Multiple: 1 | 3969 |
|
$13.7000 / $22.8800 | Buy Now |
DISTI #
3915512
|
Farnell | DA CONVERTER, 12BIT, PDIP, SERIAL RoHS: Compliant Min Qty: 25 Lead time: 19 Weeks, 1 Days Container: Tube | 0 |
|
$19.9574 | Buy Now |
Part Details for MX7543GKN+
MX7543GKN+ CAD Models
MX7543GKN+ Part Data Attributes
|
MX7543GKN+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MX7543GKN+
Analog Devices Inc
CMOS, 12-Bit, Serial-Input DAC, 16-PDIP-300_MIL, 16 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 16-PDIP-300_MIL | |
Package Description | 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 16-PDIP-300_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 1999-05-28 | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e3 | |
Length | 19.175 mm | |
Linearity Error-Max (EL) | 0.0122% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Settling Time-Max | 2 µs | |
Supply Current-Max | 2.5 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
Alternate Parts for MX7543GKN+
This table gives cross-reference parts and alternative options found for MX7543GKN+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX7543GKN+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7543TQ/883B | IC SERIAL INPUT LOADING, 0.35 us SETTLING TIME, 12-BIT DAC, CDIP16, CERDIP-16, Digital to Analog Converter | Analog Devices Inc | MX7543GKN+ vs AD7543TQ/883B |
MP7543BD | D/A Converter, 1 Func, Serial Input Loading, CDIP16, | Micro Power Systems | MX7543GKN+ vs MP7543BD |
AD7543GTQ/883B | 12-Bit, Multiplying Iout, SERIAL | Analog Devices Inc | MX7543GKN+ vs AD7543GTQ/883B |
AD7543GKN | IC SERIAL INPUT LOADING, 12-BIT DAC, PDIP16, PLASTIC, DIP-16, Digital to Analog Converter | Analog Devices Inc | MX7543GKN+ vs AD7543GKN |
AD7543GBQ | IC SERIAL INPUT LOADING, 12-BIT DAC, CDIP16, CERDIP-16, Digital to Analog Converter | Analog Devices Inc | MX7543GKN+ vs AD7543GBQ |
MP7543TD/883 | D/A Converter, 1 Func, Serial Input Loading, CDIP16, | Micro Power Systems | MX7543GKN+ vs MP7543TD/883 |
AD7543GTQ | IC SERIAL INPUT LOADING, 12-BIT DAC, CDIP16, CERDIP-16, Digital to Analog Converter | Analog Devices Inc | MX7543GKN+ vs AD7543GTQ |
MX7543KN+ | D/A Converter, 1 Func, Serial Input Loading, PDIP16, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-16 | Maxim Integrated Products | MX7543GKN+ vs MX7543KN+ |
MP7543GBD | D/A Converter, 1 Func, Serial Input Loading, CDIP16, | Micro Power Systems | MX7543GKN+ vs MP7543GBD |
HDAC7543AACD | D/A Converter, 1 Func, Serial Input Loading, 0.5us Settling Time, CDIP16, | Signal Processing Technologies | MX7543GKN+ vs HDAC7543AACD |