Part Details for AD7543GTQ/883B by Analog Devices Inc
Overview of AD7543GTQ/883B by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Price & Stock for AD7543GTQ/883B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD7543GTQ/883B-ND
|
DigiKey | IC DAC 12BIT SRL 16CERDIP Min Qty: 1 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
56 In Stock |
|
$213.5200 | Buy Now |
DISTI #
AD7543GTQ/883B-ND
|
DigiKey | IC DAC 12BIT SRL 16CERDIP Min Qty: 1 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$198.5668 / $212.0000 | Buy Now |
DISTI #
584-AD7543GTQ883B
|
Mouser Electronics | Digital to Analog Converters - DAC 12-Bit, Multiplying IOUT, SERIAL RoHS: Not Compliant | 0 |
|
$198.5600 / $210.9300 | Order Now |
|
Rochester Electronics | AD7543 - Serial Input, 12-Bit DAC RoHS: Not Compliant Status: Active Min Qty: 1 | 56 |
|
$183.2400 / $215.5700 | Buy Now |
DISTI #
AD7543GTQ/883B
|
Richardson RFPD | CONVERTER - DAC RoHS: Not Compliant Min Qty: 1 | 0 |
|
$188.4800 / $201.0300 | Buy Now |
|
Chip1Cloud | IC DAC 12BIT SRL 16CERDIP | 2000 |
|
RFQ |
Part Details for AD7543GTQ/883B
AD7543GTQ/883B CAD Models
AD7543GTQ/883B Part Data Attributes:
|
AD7543GTQ/883B
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7543GTQ/883B
Analog Devices Inc
12-Bit, Multiplying Iout, SERIAL
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | CERDIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.05 mm | |
Linearity Error-Max (EL) | 0.0122% | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Seated Height-Max | 5.08 mm | |
Settling Time-Max | 2 µs | |
Settling Time-Nom (tstl) | 0.35 µs | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for AD7543GTQ/883B
This table gives cross-reference parts and alternative options found for AD7543GTQ/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7543GTQ/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX7543KN+ | CMOS, 12-Bit, Serial-Input DAC, 16-PDIP-300_MIL, 16 Pins, 0 to 70C | Analog Devices Inc | AD7543GTQ/883B vs MX7543KN+ |
AD7543TQ/883B | IC SERIAL INPUT LOADING, 0.35 us SETTLING TIME, 12-BIT DAC, CDIP16, CERDIP-16, Digital to Analog Converter | Analog Devices Inc | AD7543GTQ/883B vs AD7543TQ/883B |
MX7543GBQ | D/A Converter, 1 Func, Serial Input Loading, CDIP16, 0.300 INCH, CERAMIC, DIP-16 | Maxim Integrated Products | AD7543GTQ/883B vs MX7543GBQ |
MX7543GKN+ | CMOS, 12-Bit, Serial-Input DAC, 16-PDIP-300_MIL, 16 Pins, 0 to 70C | Analog Devices Inc | AD7543GTQ/883B vs MX7543GKN+ |
MX7543TQ | D/A Converter, 1 Func, Serial Input Loading, CDIP16, 0.300 INCH, CERAMIC, DIP-16 | Maxim Integrated Products | AD7543GTQ/883B vs MX7543TQ |
MP7543GTD | D/A Converter, 1 Func, Serial Input Loading, CDIP16, | Micro Power Systems | AD7543GTQ/883B vs MP7543GTD |
HDAC7543AAID | D/A Converter, 1 Func, Serial Input Loading, 0.5us Settling Time, CDIP16, | Signal Processing Technologies | AD7543GTQ/883B vs HDAC7543AAID |
PM7543EQ | D/A Converter, 1 Func, CDIP16, | Precision Monolithics Inc | AD7543GTQ/883B vs PM7543EQ |
MX7543KN | D/A Converter, 1 Func, Serial Input Loading, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | Maxim Integrated Products | AD7543GTQ/883B vs MX7543KN |
PM7543AQ | IC PARALLEL, WORD INPUT LOADING, 0.38 us SETTLING TIME, 12-BIT DAC, CDIP16, CERDIP-16, Digital to Analog Converter | Analog Devices Inc | AD7543GTQ/883B vs PM7543AQ |