Part Details for MP7543AD by Micro Power Systems
Overview of MP7543AD by Micro Power Systems
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for MP7543AD
MP7543AD CAD Models
MP7543AD Part Data Attributes:
|
MP7543AD
Micro Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP7543AD
Micro Power Systems
D/A Converter, 1 Func, Serial Input Loading, CDIP16,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO POWER SYSTEMS | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-GDIP-T16 | |
Linearity Error-Max (EL) | 0.024% | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Settling Time-Max | 2 µs | |
Supply Current-Max | 2.5 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for MP7543AD
This table gives cross-reference parts and alternative options found for MP7543AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP7543AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PM7543FP | D/A Converter, 1 Func, PDIP16, | Precision Monolithics Inc | MP7543AD vs PM7543FP |
HDAC7543ABID | D/A Converter, 1 Func, Serial Input Loading, 0.5us Settling Time, CDIP16, | Signal Processing Technologies | MP7543AD vs HDAC7543ABID |
MX7543SD | D/A Converter, 1 Func, Serial Input Loading, CDIP16, 0.300 INCH, SIDEBRAZE, DIP-16 | Maxim Integrated Products | MP7543AD vs MX7543SD |
MX7543AQ | D/A Converter, 1 Func, Serial Input Loading, CDIP16, 0.300 INCH, CERAMIC, DIP-16 | Maxim Integrated Products | MP7543AD vs MX7543AQ |
HDAC7543ABMD | D/A Converter, 1 Func, Serial Input Loading, 0.5us Settling Time, CDIP16, | Signal Processing Technologies | MP7543AD vs HDAC7543ABMD |
MX7543JN | D/A Converter, 1 Func, Serial Input Loading, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | Maxim Integrated Products | MP7543AD vs MX7543JN |
HDAC7543ABCD | D/A Converter, 1 Func, Serial Input Loading, 0.5us Settling Time, CDIP16, | Signal Processing Technologies | MP7543AD vs HDAC7543ABCD |
MX7543JN+ | D/A Converter, 1 Func, Serial Input Loading, PDIP16, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-16 | Maxim Integrated Products | MP7543AD vs MX7543JN+ |
MX7543AD | D/A Converter, 1 Func, Serial Input Loading, CDIP16, 0.300 INCH, SIDEBRAZE, DIP-16 | Maxim Integrated Products | MP7543AD vs MX7543AD |
AD7543SQ | IC SERIAL INPUT LOADING, 12-BIT DAC, CDIP16, CERDIP-16, Digital to Analog Converter | Analog Devices Inc | MP7543AD vs AD7543SQ |