Part Details for AD7543GKN by Analog Devices Inc
Overview of AD7543GKN by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Price & Stock for AD7543GKN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 76 |
|
RFQ | ||
|
Rochester Electronics | AD7543 - Serial Input, 12-Bit DAC ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3356 |
|
$35.3500 / $41.5900 | Buy Now |
|
ComSIT USA | CMOS SERIAL INPUT 12-BIT DAC D/A Converter, 1 Func, Serial Input Loading, PDIP16 RoHS: Not Compliant | Europe - 24 |
|
RFQ |
Part Details for AD7543GKN
AD7543GKN CAD Models
AD7543GKN Part Data Attributes:
|
AD7543GKN
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7543GKN
Analog Devices Inc
IC SERIAL INPUT LOADING, 12-BIT DAC, PDIP16, PLASTIC, DIP-16, Digital to Analog Converter
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 20.13 mm | |
Linearity Error-Max (EL) | 0.012% | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Settling Time-Max | 2 µs | |
Supply Current-Max | 2.5 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for AD7543GKN
This table gives cross-reference parts and alternative options found for AD7543GKN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7543GKN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX7543KN+ | CMOS, 12-Bit, Serial-Input DAC, 16-PDIP-300_MIL, 16 Pins, 0 to 70C | Analog Devices Inc | AD7543GKN vs MX7543KN+ |
AD7543TQ/883B | IC SERIAL INPUT LOADING, 0.35 us SETTLING TIME, 12-BIT DAC, CDIP16, CERDIP-16, Digital to Analog Converter | Analog Devices Inc | AD7543GKN vs AD7543TQ/883B |
MX7543GBQ | D/A Converter, 1 Func, Serial Input Loading, CDIP16, 0.300 INCH, CERAMIC, DIP-16 | Maxim Integrated Products | AD7543GKN vs MX7543GBQ |
MX7543GKN+ | CMOS, 12-Bit, Serial-Input DAC, 16-PDIP-300_MIL, 16 Pins, 0 to 70C | Analog Devices Inc | AD7543GKN vs MX7543GKN+ |
MX7543TQ | D/A Converter, 1 Func, Serial Input Loading, CDIP16, 0.300 INCH, CERAMIC, DIP-16 | Maxim Integrated Products | AD7543GKN vs MX7543TQ |
MP7543GTD | D/A Converter, 1 Func, Serial Input Loading, CDIP16, | Micro Power Systems | AD7543GKN vs MP7543GTD |
HDAC7543AAID | D/A Converter, 1 Func, Serial Input Loading, 0.5us Settling Time, CDIP16, | Signal Processing Technologies | AD7543GKN vs HDAC7543AAID |
PM7543EQ | D/A Converter, 1 Func, CDIP16, | Precision Monolithics Inc | AD7543GKN vs PM7543EQ |
MX7543KN | D/A Converter, 1 Func, Serial Input Loading, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | Maxim Integrated Products | AD7543GKN vs MX7543KN |
PM7543AQ | IC PARALLEL, WORD INPUT LOADING, 0.38 us SETTLING TIME, 12-BIT DAC, CDIP16, CERDIP-16, Digital to Analog Converter | Analog Devices Inc | AD7543GKN vs PM7543AQ |