Part Details for AD7543GKRZ-REEL7 by Analog Devices Inc
Overview of AD7543GKRZ-REEL7 by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Price & Stock for AD7543GKRZ-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | AD7543 - Serial Input, 12-Bit DAC ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 4948 |
|
$23.4500 / $27.5900 | Buy Now |
|
Chip1Cloud | IC DAC 12BIT SRL INP MULT 16SOIC | 4770 |
|
RFQ |
Part Details for AD7543GKRZ-REEL7
AD7543GKRZ-REEL7 CAD Models
AD7543GKRZ-REEL7 Part Data Attributes:
|
AD7543GKRZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7543GKRZ-REEL7
Analog Devices Inc
12-Bit, Multiplying Iout, SERIAL
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RW-16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Linearity Error-Max (EL) | 0.012% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Settling Time-Max | 2 µs | |
Supply Current-Max | 2.5 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for AD7543GKRZ-REEL7
This table gives cross-reference parts and alternative options found for AD7543GKRZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7543GKRZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7543KR-REEL | 12-Bit, Multiplying Iout, SERIAL | Analog Devices Inc | AD7543GKRZ-REEL7 vs AD7543KR-REEL |
AD7543GKRZ-REEL | SERIAL INPUT LOADING, 12-BIT DAC, PDSO16, 0.300 INCH, 2 MM HEIGHT, SOIC-16 | Analog Devices Inc | AD7543GKRZ-REEL7 vs AD7543GKRZ-REEL |
AD7543GKR | 12-Bit, Multiplying Iout, SERIAL | Analog Devices Inc | AD7543GKRZ-REEL7 vs AD7543GKR |
AD7543GKR-REEL | IC SERIAL INPUT LOADING, 12-BIT DAC, PDSO16, 0.300 INCH, 2 MM HEIGHT, SOIC-16, Digital to Analog Converter | Analog Devices Inc | AD7543GKRZ-REEL7 vs AD7543GKR-REEL |
MP7543KS | D/A Converter, 1 Func, Serial Input Loading, PDSO16, | Micro Power Systems | AD7543GKRZ-REEL7 vs MP7543KS |
MX7543GKCWE+ | D/A Converter, 1 Func, Serial Input Loading, PDSO16, 0.300 INCH, ROHS COMPLIANT, SOIC-16 | Maxim Integrated Products | AD7543GKRZ-REEL7 vs MX7543GKCWE+ |
AD7543KRZ-REEL | 12-Bit, Multiplying Iout, SERIAL | Analog Devices Inc | AD7543GKRZ-REEL7 vs AD7543KRZ-REEL |
AD7543KR | IC SERIAL INPUT LOADING, 12-BIT DAC, PDSO16, SOIC-16, Digital to Analog Converter | Analog Devices Inc | AD7543GKRZ-REEL7 vs AD7543KR |
MP7543KS | D/A Converter, 1 Func, Serial Input Loading, PDSO16, 0.300 INCH, SOIC-16 | Exar Corporation | AD7543GKRZ-REEL7 vs MP7543KS |
MX7543KCWE+ | CMOS, 12-Bit, Serial-Input DAC, 16-SOIC_W-300_MIL, 16 Pins, 0 to 70C | Analog Devices Inc | AD7543GKRZ-REEL7 vs MX7543KCWE+ |