Part Details for MPC5200CVR400B by NXP Semiconductors
Overview of MPC5200CVR400B by NXP Semiconductors
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for MPC5200CVR400B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70K3506
|
Newark | 32 Bit Microcontroller Mcu, 5Xx, 400Mhz, Tepbga-272, Product Range:Power Architecture Family Mpc52 Series Microprocessors, No. Of Cpu Cores:1Cores, Program Memory Size:16Kb, Ic Case/Package:Tepbga, No. Of Pins:272Pins Rohs Compliant: Yes |Nxp MPC5200CVR400B Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$56.3100 | Buy Now |
DISTI #
96AC1049
|
Newark | Habanero Indus - Pbfree Rohs Compliant: Yes |Nxp MPC5200CVR400B Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.3300 / $52.2700 | Buy Now |
DISTI #
MPC5200CVR400B-ND
|
DigiKey | IC MPU MPC52XX 400MHZ 272BGA Min Qty: 1 Lead time: 13 Weeks Container: Tray |
105 In Stock |
|
$57.2180 / $70.0500 | Buy Now |
DISTI #
MPC5200CVR400B
|
Avnet Americas | MPU MPC52xx RISC 32-Bit 400MHz 2.5V/3.3V 272-Pin BGA Tray - Trays (Alt: MPC5200CVR400B) RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Tray | 83 |
|
$45.3211 / $52.2655 | Buy Now |
DISTI #
841-MPC5200CVR400B
|
Mouser Electronics | Microprocessors - MPU HABANERO INDUS PBFREE RoHS: Compliant | 270 |
|
$54.1400 / $70.0400 | Buy Now |
DISTI #
V36:1790_07190331
|
Arrow Electronics | MPU PowerPC MPC52xx Processor RISC 32bit 400MHz 2.5V/3.3V 272-Pin BGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2337 | Americas - 1157 |
|
$53.6100 / $69.4300 | Buy Now |
|
Future Electronics | MPC52xx Series 3.3 V 400 MHz 32-Bit PowerPC e300 Microprocessor - BGA-272 RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 200 Container: Tray | 280Tray |
|
$59.0500 | Buy Now |
DISTI #
77795589
|
Verical | MPU PowerPC MPC52xx Processor RISC 32bit 400MHz 2.5V/3.3V 272-Pin BGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2337 | Americas - 1157 |
|
$53.6100 / $69.4300 | Buy Now |
DISTI #
30577019
|
Verical | MPU PowerPC MPC52xx Processor RISC 32bit 400MHz 2.5V/3.3V 272-Pin BGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 352 |
|
$54.0000 / $74.6250 | Buy Now |
DISTI #
77788545
|
Verical | MPU PowerPC MPC52xx Processor RISC 32bit 400MHz 2.5V/3.3V 272-Pin BGA Tray RoHS: Compliant Min Qty: 15 Package Multiple: 15 Date Code: 2352 | Americas - 15 |
|
$86.9750 | Buy Now |
Part Details for MPC5200CVR400B
MPC5200CVR400B CAD Models
MPC5200CVR400B Part Data Attributes:
|
MPC5200CVR400B
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MPC5200CVR400B
NXP Semiconductors
400MHz, MICROPROCESSOR, PBGA272
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | TEBGA-272 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Address Bus Width | 13 | |
Boundary Scan | YES | |
Clock Frequency-Max | 35 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B272 | |
JESD-609 Code | e1 | |
Length | 27 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 272 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.65 mm | |
Speed | 400 MHz | |
Supply Voltage-Max | 1.58 V | |
Supply Voltage-Min | 1.42 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 27 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for MPC5200CVR400B
This table gives cross-reference parts and alternative options found for MPC5200CVR400B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC5200CVR400B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPC5200CBV400BR2 | 32-BIT, 400MHz, MICROPROCESSOR, PBGA272 | NXP Semiconductors | MPC5200CVR400B vs SPC5200CBV400BR2 |
SPC5200CVR400B | 32-BIT, 400MHz, MICROPROCESSOR, PBGA272 | NXP Semiconductors | MPC5200CVR400B vs SPC5200CVR400B |
MPC5200VR400B | 32-BIT, 400MHz, MICROPROCESSOR, PBGA272 | NXP Semiconductors | MPC5200CVR400B vs MPC5200VR400B |
SPC5200CVR400 | MICROPROCESSOR | NXP Semiconductors | MPC5200CVR400B vs SPC5200CVR400 |
MPC5200CVR400BR2 | 400MHz, MICROPROCESSOR, PBGA272 | NXP Semiconductors | MPC5200CVR400B vs MPC5200CVR400BR2 |
SPC5200CBV400B | 32-BIT, 400MHz, MICROPROCESSOR, PBGA272 | NXP Semiconductors | MPC5200CVR400B vs SPC5200CBV400B |
MPC5200BV400 | 400MHz, MICROPROCESSOR, PBGA272 | NXP Semiconductors | MPC5200CVR400B vs MPC5200BV400 |