Part Details for MPC5200VR400B by NXP Semiconductors
Overview of MPC5200VR400B by NXP Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for MPC5200VR400B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH8845
|
Newark | Habanero Comm - Pbfree Rohs Compliant: Yes |Nxp MPC5200VR400B Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 180 |
|
$53.6800 | Buy Now |
DISTI #
46M3581
|
Newark | Microcontroller Mcu, 32 Bit, Power, 400Mhz, Bga-272, Product Range:Mpc5 Family Mpc52Xx Series Microcontrollers, Device Core:Power Architecture, Data Bus Width:32 Bit, Operating Frequency Max:400Mhz, Program Memory Size:- Rohs Compliant: Yes |Nxp MPC5200VR400B Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$49.4300 | Buy Now |
DISTI #
MPC5200VR400B-ND
|
DigiKey | IC MPU MPC52XX 400MHZ 272BGA Min Qty: 1 Lead time: 13 Weeks Container: Tray |
338 In Stock |
|
$47.5374 / $64.4300 | Buy Now |
DISTI #
MPC5200VR400B
|
Avnet Americas | MPU MPC52xx RISC 32-Bit 400MHz 2.5V/3.3V 272-Pin BGA Tray - Trays (Alt: MPC5200VR400B) RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Tray | 180 |
|
$41.6877 / $48.0753 | Buy Now |
DISTI #
841-MPC5200VR400B
|
Mouser Electronics | Microprocessors - MPU HABANERO COMM PBFREE RoHS: Compliant | 164 |
|
$47.5300 / $64.4100 | Buy Now |
|
Future Electronics | 32-bit Automotive MCU - SOT698 RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Tray | 0Tray |
|
$54.3100 | Buy Now |
DISTI #
MPC5200VR400B
|
Avnet Silica | MPU MPC52xx RISC 32-Bit 400MHz 2.5V/3.3V 272-Pin BGA Tray (Alt: MPC5200VR400B) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MPC5200VR400B
|
EBV Elektronik | MPU MPC52xx RISC 32-Bit 400MHz 2.5V/3.3V 272-Pin BGA Tray (Alt: MPC5200VR400B) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MPC5200VR400B
MPC5200VR400B CAD Models
MPC5200VR400B Part Data Attributes:
|
MPC5200VR400B
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MPC5200VR400B
NXP Semiconductors
32-BIT, 400MHz, MICROPROCESSOR, PBGA272
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 27 X 27 MM, 1.27 MM PITCH, ROHS COMPLIANT, PLASTIC, BGA-272 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Additional Feature | ALSO REQUIRES 3.3V SUPPLY | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 66 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B272 | |
JESD-609 Code | e1 | |
Length | 27 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 272 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Speed | 400 MHz | |
Supply Voltage-Max | 1.58 V | |
Supply Voltage-Min | 1.42 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 27 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for MPC5200VR400B
This table gives cross-reference parts and alternative options found for MPC5200VR400B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC5200VR400B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPC5200CBV400B | 32-BIT, 400MHz, MICROPROCESSOR, PBGA272 | NXP Semiconductors | MPC5200VR400B vs SPC5200CBV400B |
SPC5200CBV400BR2 | 32-BIT, 400MHz, MICROPROCESSOR, PBGA272 | NXP Semiconductors | MPC5200VR400B vs SPC5200CBV400BR2 |