Part Details for SPC5200CBV400B by NXP Semiconductors
Overview of SPC5200CBV400B by NXP Semiconductors
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPC5200CBV400B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC2780
|
Newark | Nxp 32-Bit Mcu, E300 Mpu, 400Mhz, -40/+85Degc, Automotive Grade, Pbga 272 Rohs Compliant: No |Nxp SPC5200CBV400B Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 56 |
|
$47.7700 | Buy Now |
DISTI #
01M6478
|
Newark | Microcontroller Mcu, 32 Bit, Power, 400Mhz, Bga-272, Product Range:Power Architecture Family Mpc52 Series Microprocessors, No. Of Cpu Cores:1Cores, Program Memory Size:32Kb, Ic Case/Package:Tepbga, No. Of Pins:272Pins Rohs Compliant: No |Nxp SPC5200CBV400B Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$49.1100 | Buy Now |
DISTI #
SPC5200CBV400B-ND
|
DigiKey | IC MPU MPC52XX 400MHZ 272BGA Min Qty: 200 Lead time: 16 Weeks Container: Tray | Limited Supply - Call |
|
$47.2276 | Buy Now |
DISTI #
SPC5200CBV400B
|
Avnet Americas | MPU MPC52xx RISC 32-Bit 400MHz 2.5V/3.3V 272-Pin BGA Tray - Trays (Alt: SPC5200CBV400B) RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 56 |
|
$41.4160 / $47.7620 | Buy Now |
DISTI #
841-SPC5200CBV400B
|
Mouser Electronics | Microprocessors - MPU HABANERO AUTO RoHS: Not Compliant | 200 |
|
$47.5800 / $47.8700 | Buy Now |
DISTI #
V36:1790_07196959
|
Arrow Electronics | MPU PowerPC MPC52xx Processor RISC 32bit 400MHz 2.5V/3.3V 272-Pin BGA Tray Automotive AEC-Q100 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2351 | Americas - 170 |
|
$46.2300 / $50.1900 | Buy Now |
|
Future Electronics | MPC5200B Series 3.3 V 400 MHZ 32-Bit Microprocessor - TEPBGA–272 RoHS: Non Compliant pbFree: No Min Qty: 200 Package Multiple: 200 Container: Tray | 0Tray |
|
$53.9600 | Buy Now |
DISTI #
78395614
|
Verical | MPU PowerPC MPC52xx Processor RISC 32bit 400MHz 2.5V/3.3V 272-Pin BGA Tray Automotive AEC-Q100 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2351 | Americas - 170 |
|
$46.2300 / $50.1900 | Buy Now |
DISTI #
SPC5200CBV400B
|
Avnet Americas | MPU MPC52xx RISC 32-Bit 400MHz 2.5V/3.3V 272-Pin BGA Tray - Trays (Alt: SPC5200CBV400B) RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 56 |
|
$41.4160 / $47.7620 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3173 |
|
RFQ |
Part Details for SPC5200CBV400B
SPC5200CBV400B CAD Models
SPC5200CBV400B Part Data Attributes:
|
SPC5200CBV400B
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SPC5200CBV400B
NXP Semiconductors
32-BIT, 400MHz, MICROPROCESSOR, PBGA272
|
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 27 X 27 MM, 1.27 MM PITCH, PLASTIC, BGA-272 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | NXP | |
Additional Feature | ALSO REQUIRES 3.3V SUPPLY | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 66 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B272 | |
JESD-609 Code | e0 | |
Length | 27 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 272 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA272,20X20,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.65 mm | |
Speed | 400 MHz | |
Supply Voltage-Max | 1.58 V | |
Supply Voltage-Min | 1.42 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead/Silver (Sn/Pb/Ag) | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 27 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for SPC5200CBV400B
This table gives cross-reference parts and alternative options found for SPC5200CBV400B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPC5200CBV400B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SC103335VR400BR2 | 32-BIT, 400MHz, MICROPROCESSOR, PBGA272 | NXP Semiconductors | SPC5200CBV400B vs SC103335VR400BR2 |
SPC5200CVR400BR2 | 32-BIT, 400MHz, MICROPROCESSOR, PBGA272, 27 X 27 MM, 1.27 MM PITCH, ROHS COMPLIANT, PLASTIC, BGA-272 | Freescale Semiconductor | SPC5200CBV400B vs SPC5200CVR400BR2 |
SPC5200CVR400B | Freescale 32-bit MCU, e300 MPU, 400MHz, -40/+85degC, Automotive Grade, PBGA 272 | Freescale Semiconductor | SPC5200CBV400B vs SPC5200CVR400B |
MPC5200VR400B | 32-BIT, 400MHz, MICROPROCESSOR, PBGA272 | NXP Semiconductors | SPC5200CBV400B vs MPC5200VR400B |
SC103335VR400B | 32-BIT, 400MHz, MICROPROCESSOR, PBGA272, 27 X 27 MM, 1.27 MM PITCH, ROHS COMPLIANT, PLASTIC, BGA-272 | Freescale Semiconductor | SPC5200CBV400B vs SC103335VR400B |
MPC5200VR400BR2 | 32-BIT, 400MHz, MICROPROCESSOR, PBGA272, 27 X 27 MM, 1.27 MM PITCH, ROHS COMPLIANT, PLASTIC, BGA-272 | Freescale Semiconductor | SPC5200CBV400B vs MPC5200VR400BR2 |
SPC5200CBV400BR2 | 32-BIT, 400MHz, MICROPROCESSOR, PBGA272 | NXP Semiconductors | SPC5200CBV400B vs SPC5200CBV400BR2 |
SPC5200CVR400B | 32-BIT, 400MHz, MICROPROCESSOR, PBGA272 | NXP Semiconductors | SPC5200CBV400B vs SPC5200CVR400B |
SC103335VR400BR2 | 32-BIT, 400MHz, MICROPROCESSOR, PBGA272, 27 X 27 MM, 1.27 MM PITCH, ROHS COMPLIANT, PLASTIC, BGA-272 | Freescale Semiconductor | SPC5200CBV400B vs SC103335VR400BR2 |
SC103335VR400B | 32-BIT, 400MHz, MICROPROCESSOR, PBGA272 | NXP Semiconductors | SPC5200CBV400B vs SC103335VR400B |