MPC5200CVR400B vs MPC5200VR400B feature comparison

MPC5200CVR400B NXP Semiconductors

Buy Now Datasheet

MPC5200VR400B NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Not Recommended
Ihs Manufacturer NXP SEMICONDUCTORS NXP SEMICONDUCTORS
Package Description TEBGA-272 27 X 27 MM, 1.27 MM PITCH, ROHS COMPLIANT, PLASTIC, BGA-272
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 13 Weeks 13 Weeks
Samacsys Manufacturer NXP NXP
Address Bus Width 13 32
Boundary Scan YES YES
Clock Frequency-Max 35 MHz 66 MHz
External Data Bus Width 32 32
Format FLOATING POINT FLOATING POINT
Integrated Cache YES YES
JESD-30 Code S-PBGA-B272 S-PBGA-B272
JESD-609 Code e1 e1
Length 27 mm 27 mm
Low Power Mode YES YES
Moisture Sensitivity Level 3 3
Number of Terminals 272 272
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Peak Reflow Temperature (Cel) 260 260
Seated Height-Max 2.65 mm 2.65 mm
Speed 400 MHz 400 MHz
Supply Voltage-Max 1.58 V 1.58 V
Supply Voltage-Min 1.42 V 1.42 V
Supply Voltage-Nom 1.5 V 1.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu) Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form BALL BALL
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 40 40
Width 27 mm 27 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR MICROPROCESSOR
Base Number Matches 2 2
Additional Feature ALSO REQUIRES 3.3V SUPPLY
Bit Size 32
Qualification Status Not Qualified

Compare MPC5200CVR400B with alternatives

Compare MPC5200VR400B with alternatives