Filter Your Search
1 - 5 of 5 results
|
MPC5200CVR400B
Freescale Semiconductor
|
$33.0328 | Yes | Yes | Transferred | 32 | 400 MHz | 32 | 32 | 35 MHz | YES | 1.5 V | MICROPROCESSOR | CMOS | ALSO REQUIRES 3.3V SUPPLY | YES | FLOATING POINT | YES | YES | 1.58 V | 1.42 V | INDUSTRIAL | S-PBGA-B272 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 40 | 272 | PLASTIC/EPOXY | BGA | BGA272,20X20,50 | SQUARE | GRID ARRAY | TIN SILVER COPPER | BALL | 1.27 mm | BOTTOM | 2.65 mm | 27 mm | 27 mm | FREESCALE SEMICONDUCTOR INC | BGA | 27 X 27 MM, 1.27 MM PITCH, ROHS COMPLIANT, PLASTIC, BGA-272 | 272 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||
|
MPC5200CVR400BR2
NXP Semiconductors
|
$43.2041 | Yes | Not Recommended | 400 MHz | 32 | 32 | 35 MHz | YES | 1.5 V | MICROPROCESSOR | CMOS | ALSO REQUIRES 3.3V SUPPLY | YES | FLOATING POINT | YES | YES | 1.58 V | 1.42 V | INDUSTRIAL | S-PBGA-B272 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 40 | 272 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1.27 mm | BOTTOM | 2.65 mm | 27 mm | 27 mm | NXP SEMICONDUCTORS | 27 X 27 MM, 1.27 MM PITCH, ROHS COMPLIANT, PLASTIC, BGA-272 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||||||
|
MPC5200CVR400B
NXP Semiconductors
|
$49.7576 | Yes | Not Recommended | 400 MHz | 32 | 13 | 35 MHz | YES | 1.5 V | MICROPROCESSOR | CMOS | YES | FLOATING POINT | YES | YES | 1.58 V | 1.42 V | INDUSTRIAL | S-PBGA-B272 | e1 | 3 | 85 °C | -40 °C | 260 | 40 | 272 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1.27 mm | BOTTOM | 2.65 mm | 27 mm | 27 mm | NXP SEMICONDUCTORS | TEBGA-272 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||||||||
|
MPC5200CVR400B
Rochester Electronics LLC
|
Check for Price | Yes | Active | 400 MHz | 32 | 32 | 35 MHz | YES | 1.5 V | MICROPROCESSOR | ALSO REQUIRES 3.3V SUPPLY | YES | FLOATING POINT | YES | YES | 1.58 V | 1.42 V | INDUSTRIAL | S-PBGA-B272 | COMMERCIAL | e2 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 272 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | TIN SILVER | BALL | 1.27 mm | BOTTOM | 2.65 mm | 27 mm | 27 mm | ROCHESTER ELECTRONICS INC | BGA | BGA, | 272 | unknown | |||||||||
|
MPC5200CVR400BR2
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 32 | 400 MHz | 32 | 32 | 35 MHz | YES | 1.5 V | MICROPROCESSOR | CMOS | ALSO REQUIRES 3.3V SUPPLY | YES | FLOATING POINT | YES | YES | 1.58 V | 1.42 V | INDUSTRIAL | S-PBGA-B272 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 40 | 272 | PLASTIC/EPOXY | BGA | BGA272,20X20,50 | SQUARE | GRID ARRAY | TIN SILVER COPPER | BALL | 1.27 mm | BOTTOM | 2.65 mm | 27 mm | 27 mm | FREESCALE SEMICONDUCTOR INC | BGA | 27 X 27 MM, 1.27 MM PITCH, ROHS COMPLIANT, PLASTIC, BGA-272 | 272 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP |