Part Details for MCIMX6S7CVM08AC by NXP Semiconductors
Overview of MCIMX6S7CVM08AC by NXP Semiconductors
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for MCIMX6S7CVM08AC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC3974
|
Newark | Mpu, 32Bit, Cortex-A9, 800Mhz, Mapbga624, Product Range:I.mx Family I.mx 6Solo Series Microprocessors, Mpu Core Size:32Bit, Program Memory Size:-, No. Of Pins:624Pins, Mpu Case Style:Mapbga, Supply Voltage Min:1.275V, Supply Voltage Rohs Compliant: Yes |Nxp MCIMX6S7CVM08AC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 703 |
|
$37.9800 / $53.3200 | Buy Now |
DISTI #
45X4635
|
Newark | Mpu, 32Bit, Cortex-A9, 800Mhz, Mapbga624, Product Range:I.mx Family I.mx 6Solo Series Microprocessors, No. Of Cpu Cores:1Cores, Program Memory Size:-, Ic Case/Package:Mapbga, No. Of Pins:624Pins, Supply Voltage Min:1.275V Rohs Compliant: Yes |Nxp MCIMX6S7CVM08AC Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.5000 | Buy Now |
DISTI #
84AC1928
|
Newark | I.mx 6 Series 32-Bit Mpu, Arm Cortex-A9 Core, 800Mhz, Mapbga 624 Rohs Compliant: Yes |Nxp MCIMX6S7CVM08AC Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.4400 | Buy Now |
DISTI #
MCIMX6S7CVM08AC-ND
|
DigiKey | IC MPU I.MX6S 800MHZ 624MAPBGA Min Qty: 1 Lead time: 18 Weeks Container: Tray |
699 In Stock |
|
$32.1981 / $45.7100 | Buy Now |
DISTI #
MCIMX6S7CVM08AC
|
Avnet Americas | MPU i.MX 6 RISC 32-Bit 800MHz 1.8V/2.5V/2.8V/3.15V 624-Pin MAPBGA Tray - Trays (Alt: MCIMX6S7CVM08AC) RoHS: Compliant Min Qty: 60 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tray | 447 |
|
$27.2623 / $31.4396 | Buy Now |
DISTI #
841-MCIMX6S7CVM08AC
|
Mouser Electronics | Processors - Application Specialized i.MX6 32bit A9 Core 800MHz, FCBGA 624 RoHS: Compliant | 900 |
|
$30.9300 / $45.6900 | Buy Now |
|
Future Electronics | i.MX 6 series 32-bit MPU, ARM Cortex-A9 core, 800MHz, MAPBGA 624 RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 60 Container: Tray | 0Tray |
|
$30.1800 / $31.6900 | Buy Now |
DISTI #
72487438
|
Verical | SOC i.MX 6Solo ARM Cortex A9 40nm 624-Pin MAP-BGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2339 | Americas - 900 |
|
$34.0000 / $49.6250 | Buy Now |
|
Quest Components | RISC MICROPROCESSOR, 800MHZ, CMOS, PBGA624 | 852 |
|
$56.3070 / $75.0760 | Buy Now |
DISTI #
MCIMX6S7CVM08AC
|
Avnet Americas | MPU i.MX 6 RISC 32-Bit 800MHz 1.8V/2.5V/2.8V/3.15V 624-Pin MAPBGA Tray - Trays (Alt: MCIMX6S7CVM08AC) RoHS: Compliant Min Qty: 60 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tray | 447 |
|
$27.2623 / $31.4396 | Buy Now |
Part Details for MCIMX6S7CVM08AC
MCIMX6S7CVM08AC CAD Models
MCIMX6S7CVM08AC Part Data Attributes:
|
MCIMX6S7CVM08AC
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MCIMX6S7CVM08AC
NXP Semiconductors
800MHz, RISC PROCESSOR, PBGA624
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | MABGA-624 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | NXP | |
Additional Feature | 24 MHZ NOMINAL XTAL FREQUENCY AVAILABLE | |
JESD-30 Code | S-PBGA-B624 | |
JESD-609 Code | e1 | |
Length | 21 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 624 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 1.5 V | |
Supply Voltage-Min | 1.275 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 21 mm | |
uPs/uCs/Peripheral ICs Type | SoC |
Alternate Parts for MCIMX6S7CVM08AC
This table gives cross-reference parts and alternative options found for MCIMX6S7CVM08AC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCIMX6S7CVM08AC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCIMX6X2CVN08AB | RISC PROCESSOR | NXP Semiconductors | MCIMX6S7CVM08AC vs MCIMX6X2CVN08AB |
MCIMX6X3CVO08AB | RISC PROCESSOR | NXP Semiconductors | MCIMX6S7CVM08AC vs MCIMX6X3CVO08AB |
MCIMX6X3EVK10AC | Multifunction Peripheral | NXP Semiconductors | MCIMX6S7CVM08AC vs MCIMX6X3EVK10AC |
MCIMX6X1CVO08AB | RISC PROCESSOR | NXP Semiconductors | MCIMX6S7CVM08AC vs MCIMX6X1CVO08AB |
MCIMX6L3DVN10AC | RISC Microprocessor | NXP Semiconductors | MCIMX6S7CVM08AC vs MCIMX6L3DVN10AC |
MCIMX6S8DVM10AC | RISC PROCESSOR | NXP Semiconductors | MCIMX6S7CVM08AC vs MCIMX6S8DVM10AC |
MCIMX6X4EVM10AB | RISC PROCESSOR | NXP Semiconductors | MCIMX6S7CVM08AC vs MCIMX6X4EVM10AB |
MCIMX6L8DVN10AC | RISC Microprocessor | NXP Semiconductors | MCIMX6S7CVM08AC vs MCIMX6L8DVN10AC |
MCIMX6L7DVN10AC | RISC Microprocessor | NXP Semiconductors | MCIMX6S7CVM08AC vs MCIMX6L7DVN10AC |
MCIMX6U7CVM08AC | 32-BIT, 800MHz, RISC PROCESSOR, PBGA624 | NXP Semiconductors | MCIMX6S7CVM08AC vs MCIMX6U7CVM08AC |