Part Details for MCIMX6X3EVK10AC by NXP Semiconductors
Overview of MCIMX6X3EVK10AC by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCIMX6X3EVK10AC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AC7406
|
Newark | I.mx 6Sx Rom Perf Enhan/ Tray Rohs Compliant: Yes |Nxp MCIMX6X3EVK10AC Min Qty: 760 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.1600 | Buy Now |
DISTI #
MCIMX6X3EVK10AC-ND
|
DigiKey | IC MPU I.MX6SX 1GHZ 400MAPBGA Min Qty: 760 Lead time: 15 Weeks Container: Tray | Temporarily Out of Stock |
|
$28.0284 | Buy Now |
DISTI #
MCIMX6X3EVK10AC
|
Avnet Americas | i.MX 6SX ROM Perf Enhan - Trays (Alt: MCIMX6X3EVK10AC) RoHS: Compliant Min Qty: 760 Package Multiple: 760 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$22.5707 / $25.9008 | Buy Now |
DISTI #
771-MCIMX6X3EVK10AC
|
Mouser Electronics | Processors - Application Specialized i.MX 6SX ROM Perf Enhan RoHS: Compliant | 0 |
|
$26.1500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 760 Package Multiple: 760 Container: Tray | 0Tray |
|
$24.6700 | Buy Now |
DISTI #
MCIMX6X3EVK10AC
|
EBV Elektronik | i.MX 6SX ROM Perf Enhan (Alt: MCIMX6X3EVK10AC) RoHS: Compliant Min Qty: 152 Package Multiple: 152 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 2334 |
|
$18.5000 | RFQ |
Part Details for MCIMX6X3EVK10AC
MCIMX6X3EVK10AC CAD Models
MCIMX6X3EVK10AC Part Data Attributes:
|
MCIMX6X3EVK10AC
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MCIMX6X3EVK10AC
NXP Semiconductors
Multifunction Peripheral
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | MABGA-400 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | NXP | |
JESD-30 Code | S-PBGA-B400 | |
JESD-609 Code | e1 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 400 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA400,20X20,25 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.3 mm | |
Supply Voltage-Max | 1.5 V | |
Supply Voltage-Min | 1.35 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | SoC |
Alternate Parts for MCIMX6X3EVK10AC
This table gives cross-reference parts and alternative options found for MCIMX6X3EVK10AC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCIMX6X3EVK10AC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCIMX6X3EVK10AB | RISC PROCESSOR | NXP Semiconductors | MCIMX6X3EVK10AC vs MCIMX6X3EVK10AB |