Part Details for MCIMX6L3DVN10AC by NXP Semiconductors
Overview of MCIMX6L3DVN10AC by NXP Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCIMX6L3DVN10AC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AC4954
|
Newark | I.mx 6Sl Rom Perf Enhan/ Tray Rohs Compliant: Yes |Nxp MCIMX6L3DVN10AC Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.8200 | Buy Now |
DISTI #
2156-MCIMX6L3DVN10AC-ND
|
DigiKey | IC MPU I.MX6SL 1.0GHZ 432MAPBGA Min Qty: 13 Lead time: 15 Weeks Container: Bulk MARKETPLACE PRODUCT |
10386 In Stock |
|
$24.6000 | Buy Now |
DISTI #
568-13633-ND
|
DigiKey | IC MPU I.MX6SL 1.0GHZ 432MAPBGA Min Qty: 13 Lead time: 15 Weeks Container: Tray | Temporarily Out of Stock |
|
$19.8432 | Buy Now |
DISTI #
MCIMX6L3DVN10AC
|
Avnet Americas | i.MX 6SoloLite Applications Processor Single Core ARM Cortex-A9 128kbyte SRAM 256KB Cache Memory 1GHz Speed with GPU/without EPDC Surface Mount 432-Ball BGA Tray - Trays (Alt: MCIMX6L3DVN10AC) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$15.9793 / $18.3369 | Buy Now |
DISTI #
771-MCIMX6L3DVN10AC
|
Mouser Electronics | Processors - Application Specialized i.MX 6SL ROM Perf Enhan RoHS: Compliant | 0 |
|
$19.8500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Tray | 0Tray |
|
$17.4700 | Buy Now |
|
Rochester Electronics | i.MX 6 series 32-bit MPU, ARM Cortex-A9 core, 1GHz, MAPBGA 432 RoHS: Compliant Status: Active Min Qty: 1 | 10386 |
|
$21.1100 / $24.8300 | Buy Now |
DISTI #
MCIMX6L3DVN10AC
|
EBV Elektronik | i.MX 6SoloLite Applications Processor Single Core ARM Cortex-A9 128kbyte SRAM 256KB Cache Memory 1GHz Speed with GPU/without EPDC Surface Mount 432-Ball BGA Tray (Alt: MCIMX6L3DVN10AC) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MCIMX6L3DVN10AC
MCIMX6L3DVN10AC CAD Models
MCIMX6L3DVN10AC Part Data Attributes:
|
MCIMX6L3DVN10AC
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MCIMX6L3DVN10AC
NXP Semiconductors
RISC Microprocessor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | TFBGA-432 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 15 Weeks | |
Date Of Intro | 2017-10-13 | |
Samacsys Manufacturer | NXP | |
JESD-30 Code | S-PBGA-B432 | |
JESD-609 Code | e1 | |
Length | 13 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 432 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA432,24X24,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 1.5 V | |
Supply Voltage-Min | 1.375 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 13 mm | |
uPs/uCs/Peripheral ICs Type | SoC |
Alternate Parts for MCIMX6L3DVN10AC
This table gives cross-reference parts and alternative options found for MCIMX6L3DVN10AC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCIMX6L3DVN10AC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCIMX6X4CVM08AB | RISC PROCESSOR | NXP Semiconductors | MCIMX6L3DVN10AC vs MCIMX6X4CVM08AB |
MCIMX6X3EVK10AC | Multifunction Peripheral | NXP Semiconductors | MCIMX6L3DVN10AC vs MCIMX6X3EVK10AC |
MCIMX6X1CVO08AB | RISC PROCESSOR | NXP Semiconductors | MCIMX6L3DVN10AC vs MCIMX6X1CVO08AB |
MCIMX6S8DVM10AC | RISC PROCESSOR | NXP Semiconductors | MCIMX6L3DVN10AC vs MCIMX6S8DVM10AC |
MCIMX6X1CVK08AB | RISC PROCESSOR | NXP Semiconductors | MCIMX6L3DVN10AC vs MCIMX6X1CVK08AB |
MCIMX6X3EVK10AB | RISC PROCESSOR | NXP Semiconductors | MCIMX6L3DVN10AC vs MCIMX6X3EVK10AB |
MCIMX6U5EVM10AC | RISC PROCESSOR | NXP Semiconductors | MCIMX6L3DVN10AC vs MCIMX6U5EVM10AC |
MCIMX6X4EVM10AB | RISC PROCESSOR | NXP Semiconductors | MCIMX6L3DVN10AC vs MCIMX6X4EVM10AB |
MCIMX6U5DVM10AC | RISC PROCESSOR | NXP Semiconductors | MCIMX6L3DVN10AC vs MCIMX6U5DVM10AC |
MCIMX6X2CVN08AB | RISC PROCESSOR | NXP Semiconductors | MCIMX6L3DVN10AC vs MCIMX6X2CVN08AB |