Filter Your Search
1 - 2 of 2 results
|
MCIMX6S7CVM08AC
NXP Semiconductors
|
$38.8644 | Yes | Not Recommended | YES | SoC | CMOS | 24 MHZ NOMINAL XTAL FREQUENCY AVAILABLE | 1.5 V | 1.275 V | INDUSTRIAL | S-PBGA-B624 | e1 | 3 | 105 °C | -40 °C | 260 | 40 | 624 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 1.6 mm | 21 mm | 21 mm | NXP SEMICONDUCTORS | MABGA-624 | compliant | 5A992.C | 8542.31.00.01 | NXP | ||||||||
|
MCIMX6S7CVM08AC
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 800 MHz | YES | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | S-PBGA-B624 | e1 | 3 | 260 | 40 | 624 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 1.5 mm | 21 mm | 21 mm | FREESCALE SEMICONDUCTOR INC | 21 X 21 MM, 0.80 MM PITCH, ROHS COMPLIANT, PLASTIC, MAPBGA-624 | compliant | 5A992 | 8542.31.00.01 | NXP |