Part Details for MCIMX6S8DVM10AC by NXP Semiconductors
Overview of MCIMX6S8DVM10AC by NXP Semiconductors
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for MCIMX6S8DVM10AC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45X4636
|
Newark | I.mx 6 Series 32-Bit Mpu, Arm Cortex-A9 Core, 1Ghz, Mapbga 624/ Tray Rohs Compliant: Yes |Nxp MCIMX6S8DVM10AC Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.3000 | Buy Now |
DISTI #
568-14333-ND
|
DigiKey | IC MPU I.MX6S 1.0GHZ 624MAPBGA Min Qty: 1 Lead time: 18 Weeks Container: Tray |
300 In Stock |
|
$29.3952 / $41.7300 | Buy Now |
DISTI #
2156-MCIMX6S8DVM10AC-ND
|
DigiKey | IC MPU I.MX6S 1GHZ 624MAPBGA Min Qty: 10 Container: Bulk MARKETPLACE PRODUCT |
180 In Stock |
|
$31.9000 | Buy Now |
DISTI #
MCIMX6S8DVM10AC
|
Avnet Americas | MPU i.MX 6 RISC 32-Bit 1000MHz 1.8V/2.5V/2.8V/3.15V 624-Pin MAPBGA Tray - Trays (Alt: MCIMX6S8DVM10AC) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$24.8890 / $28.7027 | Buy Now |
DISTI #
841-MCIMX6S8DVM10AC
|
Mouser Electronics | Processors - Application Specialized 32-bit MPU ARM Cortex-A9 core 1GHz RoHS: Compliant | 0 |
|
$28.3800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Container: Tray | 0Tray |
|
$26.7700 | Buy Now |
DISTI #
79053306
|
Verical | SOC i.MX 6Solo ARM Cortex A9 40nm Medical 624-Pin MAP-BGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2246 | Americas - 180 |
|
$32.2095 | Buy Now |
|
Rochester Electronics | MCIMX6S - i.MX 6 series 32-bit MPU, ARM Cortex-A9 core, 1GHz RoHS: Compliant Status: Active Min Qty: 1 | 180 |
|
$27.3700 / $32.2000 | Buy Now |
DISTI #
MCIMX6S8DVM10AC
|
Avnet Americas | MPU i.MX 6 RISC 32-Bit 1000MHz 1.8V/2.5V/2.8V/3.15V 624-Pin MAPBGA Tray - Trays (Alt: MCIMX6S8DVM10AC) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$24.8890 / $28.7027 | Buy Now |
DISTI #
MCIMX6S8DVM10AC
|
Avnet Silica | MPU i.MX 6 RISC 32-Bit 1000MHz 1.8V/2.5V/2.8V/3.15V 624-Pin MAPBGA Tray (Alt: MCIMX6S8DVM10AC) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MCIMX6S8DVM10AC
MCIMX6S8DVM10AC CAD Models
MCIMX6S8DVM10AC Part Data Attributes:
|
MCIMX6S8DVM10AC
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MCIMX6S8DVM10AC
NXP Semiconductors
RISC PROCESSOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | MABGA-624 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | NXP | |
JESD-30 Code | S-PBGA-B624 | |
JESD-609 Code | e1 | |
Length | 21 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 624 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA624,25X25,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 1.5 V | |
Supply Voltage-Min | 1.35 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 21 mm | |
uPs/uCs/Peripheral ICs Type | SoC |
Alternate Parts for MCIMX6S8DVM10AC
This table gives cross-reference parts and alternative options found for MCIMX6S8DVM10AC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCIMX6S8DVM10AC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCIMX6X4CVM08AB | RISC PROCESSOR | NXP Semiconductors | MCIMX6S8DVM10AC vs MCIMX6X4CVM08AB |
MCIMX6X3EVO10AB | RISC PROCESSOR | NXP Semiconductors | MCIMX6S8DVM10AC vs MCIMX6X3EVO10AB |
MCIMX6U7CVM08AC | 32-BIT, 800MHz, RISC PROCESSOR, PBGA624 | NXP Semiconductors | MCIMX6S8DVM10AC vs MCIMX6U7CVM08AC |
XAM5718AABCXEA | Sitara Processor: ARM Cortex-A15 & DSP, Multimedia 760-FCBGA -40 to 105 | Texas Instruments | MCIMX6S8DVM10AC vs XAM5718AABCXEA |
MCIMX6L8DVN10AA | RISC PROCESSOR | NXP Semiconductors | MCIMX6S8DVM10AC vs MCIMX6L8DVN10AA |
AM4372BZDNA60 | Sitara processor: Arm Cortex-A9 491-NFBGA -40 to 105 | Texas Instruments | MCIMX6S8DVM10AC vs AM4372BZDNA60 |
AM3352BZCZA60 | Sitara processor: Arm Cortex-A8, 1Gb Ethernet, display, CAN 324-NFBGA -40 to 105 | Texas Instruments | MCIMX6S8DVM10AC vs AM3352BZCZA60 |
MCIMX6X3EVK10AC | Multifunction Peripheral | NXP Semiconductors | MCIMX6S8DVM10AC vs MCIMX6X3EVK10AC |
MCIMX6X4EVM10AB | RISC PROCESSOR | NXP Semiconductors | MCIMX6S8DVM10AC vs MCIMX6X4EVM10AB |
MCIMX6U5EVM10AC | RISC PROCESSOR | NXP Semiconductors | MCIMX6S8DVM10AC vs MCIMX6U5EVM10AC |