-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad D Flip-Flop with Set, Reset, and Differential Clock, 32 LEAD LQFP 7x7, 0.8P, 250-JTRAY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K3843
|
Newark | D-Type Flip Flop Quad 0.46Ns Lqfp-32, Logic Family/Base Number:-, Flip-Flop Type:D, Propagation Delay:460Ps, Frequency:3Ghz, Output Current:50Ma, Logic Case Style:Lqfp, No. Of Pins:32Pins, Trigger Type:Positive Edge Rohs Compliant: Yes |Onsemi MC100EP131FAG Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.5300 | Buy Now |
DISTI #
MC100EP131FAGOS-ND
|
DigiKey | IC FF D-TYPE SNGL 4BIT 32LQFP Min Qty: 1 Lead time: 28 Weeks Container: Tray |
48 In Stock |
|
$14.5905 / $22.0000 | Buy Now |
DISTI #
MC100EP131FAG
|
Avnet Americas | Flip Flop D-Primary-Secondary Type Pos-Edge/Neg-Edge 1-Element 32-Pin LQFP Tray - Trays (Alt: MC100EP131FAG) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 28 Weeks, 0 Days Container: Tray | 0 |
|
$15.1232 / $16.9290 | Buy Now |
DISTI #
863-MC100EP131FAG
|
Mouser Electronics | Flip Flops 3.3V/5V ECL Quad D-Type RoHS: Compliant | 0 |
|
$16.5200 / $21.9900 | Order Now |
|
Future Electronics | MC100EP131 Series 5.5 V 3 GHz D-Type Bus ECL Quad Flip Flop - LQFP-32 RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Tray | 0Tray |
|
$15.4300 | Buy Now |
|
Future Electronics | MC100EP131 Series 5.5 V 3 GHz D-Type Bus ECL Quad Flip Flop - LQFP-32 RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Tray | 0Tray |
|
$15.4300 | Buy Now |
|
Bristol Electronics | 27 |
|
RFQ | ||
|
Quest Components | 21 |
|
$17.3752 / $21.1320 | Buy Now | |
DISTI #
MC100EP131FAG
|
Avnet Americas | Flip Flop D-Primary-Secondary Type Pos-Edge/Neg-Edge 1-Element 32-Pin LQFP Tray - Trays (Alt: MC100EP131FAG) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 28 Weeks, 0 Days Container: Tray | 0 |
|
$15.1232 / $16.9290 | Buy Now |
DISTI #
MC100EP131FAG
|
Avnet Silica | Flip Flop D-Primary-Secondary Type Pos-Edge/Neg-Edge 1-Element 32-Pin LQFP Tray (Alt: MC100EP131FAG) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 29 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC100EP131FAG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC100EP131FAG
onsemi
Quad D Flip-Flop with Set, Reset, and Differential Clock, 32 LEAD LQFP 7x7, 0.8P, 250-JTRAY
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | 32 LEAD LQFP 7x7, 0.8P | |
Package Description | LQFP-32 | |
Pin Count | 32 | |
Manufacturer Package Code | 561AB | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | NECL MODE: VCC = 0V WITH VEE = -3V TO -5.5V | |
Family | 100E | |
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Logic IC Type | D FLIP-FLOP | |
Moisture Sensitivity Level | 2 | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Packing Method | TRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 130 mA | |
Propagation Delay (tpd) | 0.6 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for MC100EP131FAG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC100EP131FAG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SK10E151PJ | D Flip-Flop, 10E Series, 1-Func, Positive Edge Triggered, 6-Bit, Complementary Output, ECL, PQCC28, PLASTIC, LCC-28 | Semtech Corporation | MC100EP131FAG vs SK10E151PJ |
MC10E154FNG | ECL 5-Bit 2:1 Mux Latch, 28 LEAD PLCC, 37-TUBE | onsemi | MC100EP131FAG vs MC10E154FNG |
MC10E151FNR2 | 10E SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PQCC28, PLASTIC, LCC-28 | onsemi | MC100EP131FAG vs MC10E151FNR2 |
SY10E256JCTR | D Latch, 10E Series, 1-Func, Low Level Triggered, 3-Bit, Complementary Output, ECL, PQCC28, PLASTIC, LCC-28 | Micrel Inc | MC100EP131FAG vs SY10E256JCTR |
MC10EP29DTR2 | 3.3 V / 5.0 V ECL Dual Differential Clock/Data D Flip-Flop With Set and Reset, TSSOP 20 LEAD, 2500-REEL | onsemi | MC100EP131FAG vs MC10EP29DTR2 |
SY100E154JCTR | D Latch, 100E Series, 1-Func, Low Level Triggered, 5-Bit, Complementary Output, ECL, PQCC28 | Micrel Inc | MC100EP131FAG vs SY100E154JCTR |
SY10EP53VKC | D Flip-Flop, 10E Series, 1-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, PDSO10, MSOP-10 | Microchip Technology Inc | MC100EP131FAG vs SY10EP53VKC |
SY100E431JZ-TR | 100E SERIES, TRIPLE POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PQCC28 | Microchip Technology Inc | MC100EP131FAG vs SY100E431JZ-TR |
MC10E452FN | 10E SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PQCC28, PLASTIC, LCC-28 | onsemi | MC100EP131FAG vs MC10E452FN |
SY100E175JC | D Latch, 100E Series, 1-Func, Low Level Triggered, 9-Bit, True Output, ECL, PQCC28 | Micrel Inc | MC100EP131FAG vs SY100E175JC |