Part Details for SY100E431JZ-TR by Microchip Technology Inc
Overview of SY100E431JZ-TR by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SY100E431JZ-TR
SY100E431JZ-TR CAD Models
SY100E431JZ-TR Part Data Attributes
|
SY100E431JZ-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SY100E431JZ-TR
Microchip Technology Inc
100E SERIES, TRIPLE POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PQCC28
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LEAD FREE, PLASTIC, LCC-28 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | 100E | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e3 | |
Length | 11.48 mm | |
Logic IC Type | D FLIP-FLOP | |
Number of Bits | 1 | |
Number of Functions | 3 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Packing Method | TR | |
Propagation Delay (tpd) | 0.8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Trigger Type | POSITIVE EDGE | |
Width | 11.48 mm | |
fmax-Min | 1100 MHz |
Alternate Parts for SY100E431JZ-TR
This table gives cross-reference parts and alternative options found for SY100E431JZ-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY100E431JZ-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC100E143FNG | ECL 9-Bit Hold Register, 28 LEAD PLCC, 37-TUBE | onsemi | SY100E431JZ-TR vs MC100E143FNG |
MC100E167FNR2 | 100E SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PQCC28, PLASTIC, LCC-28 | onsemi | SY100E431JZ-TR vs MC100E167FNR2 |
MC10E151FNR2 | 10E SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PQCC28, PLASTIC, LCC-28 | onsemi | SY100E431JZ-TR vs MC10E151FNR2 |
SK100E151PJT | D Flip-Flop, 100E Series, 1-Func, Positive Edge Triggered, 6-Bit, Complementary Output, ECL, PQCC28, PLASTIC, LCC-28 | Semtech Corporation | SY100E431JZ-TR vs SK100E151PJT |
SK100EL131PJ | D Flip-Flop, 100E Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, ECL, PQCC28, PLASTIC, LCC-28 | Semtech Corporation | SY100E431JZ-TR vs SK100EL131PJ |
SY10E256JC | D Latch, 10E Series, 1-Func, Low Level Triggered, 3-Bit, Complementary Output, ECL, PQCC28, PLASTIC, LCC-28 | Micrel Inc | SY100E431JZ-TR vs SY10E256JC |
SY100EP451LTGTR | D Flip-Flop, 100E Series, 6-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, PQFP32, LEAD FREE, TQFP-32 | Micrel Inc | SY100E431JZ-TR vs SY100EP451LTGTR |
SY10E212JZ | D Flip-Flop, 10E Series, 1-Func, Positive Edge Triggered, 3-Bit, Complementary Output, ECL, PQCC28, LEAD FREE, PLASTIC, LCC-28 | Micrel Inc | SY100E431JZ-TR vs SY10E212JZ |
MC10EP131MNR4G | 3.3 V / 5.0 V ECL Quad D Flip-Flop with Set, Reset, and Differential Clock, QFN32, 5x5, 0.5P, 3.1x3.1EP, 1000-REEL | onsemi | SY100E431JZ-TR vs MC10EP131MNR4G |
SY100E175JCTR | D Latch, 100E Series, 1-Func, Low Level Triggered, 9-Bit, True Output, ECL, PQCC28, PLASTIC, LCC-28 | Micrel Inc | SY100E431JZ-TR vs SY100E175JCTR |