Part Details for SY100E175JC by Micrel Inc
Overview of SY100E175JC by Micrel Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for SY100E175JC
SY100E175JC CAD Models
SY100E175JC Part Data Attributes
|
SY100E175JC
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
SY100E175JC
Micrel Inc
D Latch, 100E Series, 1-Func, Low Level Triggered, 9-Bit, True Output, ECL, PQCC28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Package Description | PLASTIC, LCC-28 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH PARITY GENERATION | |
Family | 100E | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e0 | |
Length | 11.48 mm | |
Logic IC Type | D LATCH | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 9 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-EMITTER | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 240 | |
Power Supply Current-Max (ICC) | 132 mA | |
Prop. Delay@Nom-Sup | 0.8 ns | |
Propagation Delay (tpd) | 0.9 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | LOW LEVEL | |
Width | 11.48 mm |
Alternate Parts for SY100E175JC
This table gives cross-reference parts and alternative options found for SY100E175JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY100E175JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC100E143FNG | ECL 9-Bit Hold Register, 28 LEAD PLCC, 37-TUBE | onsemi | SY100E175JC vs MC100E143FNG |
MC100E167FNR2 | 100E SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PQCC28, PLASTIC, LCC-28 | onsemi | SY100E175JC vs MC100E167FNR2 |
MC10E151FNR2 | 10E SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PQCC28, PLASTIC, LCC-28 | onsemi | SY100E175JC vs MC10E151FNR2 |
SK100E151PJT | D Flip-Flop, 100E Series, 1-Func, Positive Edge Triggered, 6-Bit, Complementary Output, ECL, PQCC28, PLASTIC, LCC-28 | Semtech Corporation | SY100E175JC vs SK100E151PJT |
SK100EL131PJ | D Flip-Flop, 100E Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, ECL, PQCC28, PLASTIC, LCC-28 | Semtech Corporation | SY100E175JC vs SK100EL131PJ |
SY10E256JC | D Latch, 10E Series, 1-Func, Low Level Triggered, 3-Bit, Complementary Output, ECL, PQCC28, PLASTIC, LCC-28 | Micrel Inc | SY100E175JC vs SY10E256JC |
SY100EP451LTGTR | D Flip-Flop, 100E Series, 6-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, PQFP32, LEAD FREE, TQFP-32 | Micrel Inc | SY100E175JC vs SY100EP451LTGTR |
SY10E212JZ | D Flip-Flop, 10E Series, 1-Func, Positive Edge Triggered, 3-Bit, Complementary Output, ECL, PQCC28, LEAD FREE, PLASTIC, LCC-28 | Micrel Inc | SY100E175JC vs SY10E212JZ |
MC10EP131MNR4G | 3.3 V / 5.0 V ECL Quad D Flip-Flop with Set, Reset, and Differential Clock, QFN32, 5x5, 0.5P, 3.1x3.1EP, 1000-REEL | onsemi | SY100E175JC vs MC10EP131MNR4G |
SY100E175JCTR | D Latch, 100E Series, 1-Func, Low Level Triggered, 9-Bit, True Output, ECL, PQCC28, PLASTIC, LCC-28 | Micrel Inc | SY100E175JC vs SY100E175JCTR |