Part Details for SY100E154JCTR by Micrel Inc
Overview of SY100E154JCTR by Micrel Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SY100E154JCTR
SY100E154JCTR CAD Models
SY100E154JCTR Part Data Attributes
|
SY100E154JCTR
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
SY100E154JCTR
Micrel Inc
D Latch, 100E Series, 1-Func, Low Level Triggered, 5-Bit, Complementary Output, ECL, PQCC28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Package Description | PLASTIC, LCC-28 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | FIVE 2:1 MUX FOLLOWED BY LATCH | |
Family | 100E | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e0 | |
Length | 11.48 mm | |
Logic IC Type | D LATCH | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 5 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-EMITTER | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 240 | |
Power Supply Current-Max (ICC) | 105 mA | |
Prop. Delay@Nom-Sup | 0.7 ns | |
Propagation Delay (tpd) | 0.75 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | LOW LEVEL | |
Width | 11.48 mm |
Alternate Parts for SY100E154JCTR
This table gives cross-reference parts and alternative options found for SY100E154JCTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY100E154JCTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC100E143FNG | ECL 9-Bit Hold Register, 28 LEAD PLCC, 37-TUBE | onsemi | SY100E154JCTR vs MC100E143FNG |
MC100E167FNR2 | 100E SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PQCC28, PLASTIC, LCC-28 | onsemi | SY100E154JCTR vs MC100E167FNR2 |
MC10E151FNR2 | 10E SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PQCC28, PLASTIC, LCC-28 | onsemi | SY100E154JCTR vs MC10E151FNR2 |
SK100E151PJT | D Flip-Flop, 100E Series, 1-Func, Positive Edge Triggered, 6-Bit, Complementary Output, ECL, PQCC28, PLASTIC, LCC-28 | Semtech Corporation | SY100E154JCTR vs SK100E151PJT |
SK100EL131PJ | D Flip-Flop, 100E Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, ECL, PQCC28, PLASTIC, LCC-28 | Semtech Corporation | SY100E154JCTR vs SK100EL131PJ |
SY10E256JC | D Latch, 10E Series, 1-Func, Low Level Triggered, 3-Bit, Complementary Output, ECL, PQCC28, PLASTIC, LCC-28 | Micrel Inc | SY100E154JCTR vs SY10E256JC |
SY100EP451LTGTR | D Flip-Flop, 100E Series, 6-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, PQFP32, LEAD FREE, TQFP-32 | Micrel Inc | SY100E154JCTR vs SY100EP451LTGTR |
SY10E212JZ | D Flip-Flop, 10E Series, 1-Func, Positive Edge Triggered, 3-Bit, Complementary Output, ECL, PQCC28, LEAD FREE, PLASTIC, LCC-28 | Micrel Inc | SY100E154JCTR vs SY10E212JZ |
MC10EP131MNR4G | 3.3 V / 5.0 V ECL Quad D Flip-Flop with Set, Reset, and Differential Clock, QFN32, 5x5, 0.5P, 3.1x3.1EP, 1000-REEL | onsemi | SY100E154JCTR vs MC10EP131MNR4G |
SY100E175JCTR | D Latch, 100E Series, 1-Func, Low Level Triggered, 9-Bit, True Output, ECL, PQCC28, PLASTIC, LCC-28 | Micrel Inc | SY100E154JCTR vs SY100E175JCTR |