-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ECL 5-Bit 2:1 Mux Latch, 28 LEAD PLCC, 37-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 74 |
|
RFQ | ||
|
Quest Components | 59 |
|
$8.1548 / $13.2240 | Buy Now | |
|
Rochester Electronics | MC10E154F - 5V ECL 5 Bit 2:1 Mux-Latch RoHS: Compliant Status: Rochester Active Min Qty: 1 | 5418 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC10E154FNG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC10E154FNG
onsemi
ECL 5-Bit 2:1 Mux Latch, 28 LEAD PLCC, 37-TUBE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | QLCC | |
Package Description | LEAD FREE, PLASTIC, LCC-28 | |
Pin Count | 28 | |
Manufacturer Package Code | 776-02 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V | |
Family | 10E | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e3 | |
Length | 11.505 mm | |
Logic IC Type | D LATCH | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 5 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-EMITTER | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 91 mA | |
Prop. Delay@Nom-Sup | 0.7 ns | |
Propagation Delay (tpd) | 0.8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | 5.7 V | |
Supply Voltage-Min (Vsup) | 4.2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Finish | TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Trigger Type | LOW LEVEL | |
Width | 11.505 mm | |
fmax-Min | 700 MHz |
This table gives cross-reference parts and alternative options found for MC10E154FNG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10E154FNG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC100E143FNG | ECL 9-Bit Hold Register, 28 LEAD PLCC, 37-TUBE | onsemi | MC10E154FNG vs MC100E143FNG |
MC100E167FNR2 | 100E SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PQCC28, PLASTIC, LCC-28 | onsemi | MC10E154FNG vs MC100E167FNR2 |
MC10E151FNR2 | 10E SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PQCC28, PLASTIC, LCC-28 | onsemi | MC10E154FNG vs MC10E151FNR2 |
SK100E151PJT | D Flip-Flop, 100E Series, 1-Func, Positive Edge Triggered, 6-Bit, Complementary Output, ECL, PQCC28, PLASTIC, LCC-28 | Semtech Corporation | MC10E154FNG vs SK100E151PJT |
SK100EL131PJ | D Flip-Flop, 100E Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, ECL, PQCC28, PLASTIC, LCC-28 | Semtech Corporation | MC10E154FNG vs SK100EL131PJ |
SY10E256JC | D Latch, 10E Series, 1-Func, Low Level Triggered, 3-Bit, Complementary Output, ECL, PQCC28, PLASTIC, LCC-28 | Micrel Inc | MC10E154FNG vs SY10E256JC |
SY100EP451LTGTR | D Flip-Flop, 100E Series, 6-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, PQFP32, LEAD FREE, TQFP-32 | Micrel Inc | MC10E154FNG vs SY100EP451LTGTR |
SY10E212JZ | D Flip-Flop, 10E Series, 1-Func, Positive Edge Triggered, 3-Bit, Complementary Output, ECL, PQCC28, LEAD FREE, PLASTIC, LCC-28 | Micrel Inc | MC10E154FNG vs SY10E212JZ |
MC10EP131MNR4G | 3.3 V / 5.0 V ECL Quad D Flip-Flop with Set, Reset, and Differential Clock, QFN32, 5x5, 0.5P, 3.1x3.1EP, 1000-REEL | onsemi | MC10E154FNG vs MC10EP131MNR4G |
SY100E175JCTR | D Latch, 100E Series, 1-Func, Low Level Triggered, 9-Bit, True Output, ECL, PQCC28, PLASTIC, LCC-28 | Micrel Inc | MC10E154FNG vs SY100E175JCTR |