-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
500 mA, 40 V, Schottky Power Rectifier, Surface Mount, SOD-123 2 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94W8551
|
Newark | Rectifier Diode, Single, 40 V, 500 Ma, Sod-123, 2, 510 Mv Rohs Compliant: Yes |Onsemi MBR0540T1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 33000 |
|
$0.0830 / $0.0910 | Buy Now |
DISTI #
38K4492
|
Newark | Schottky Rectifier, 40V, 0.5A, Sod-123, Repetitive Peak Reverse Voltage:40V, Average Forward Current:500Ma, Diode Configuration:Single, Diode Case Style:Sod-123, No. Of Pins:2Pins, Forward Voltage Max:510Mv, Product Range:- Rohs Compliant: Yes |Onsemi MBR0540T1G Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 270814 |
|
$0.1160 / $0.5000 | Buy Now |
DISTI #
28X7858
|
Newark | Rec Sod123 0.5A 40V Shty/ Reel Rohs Compliant: Yes |Onsemi MBR0540T1G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 277964 |
|
$0.1100 / $0.4940 | Buy Now |
DISTI #
MBR0540T1GOSCT-ND
|
DigiKey | DIODE SCHOTTKY 40V 500MA SOD123 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
157960 In Stock |
|
$0.0565 / $0.4700 | Buy Now |
DISTI #
MBR0540T1G
|
Avnet Americas | Small Signal Schottky Diode, Single , 40V, 500 mA, 620 mV, 5.5 A, 150 °C, SOD-123, 2 Pins - Tape and Reel (Alt: MBR0540T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0372 / $0.0444 | Buy Now |
DISTI #
MBR0540T1G
|
Avnet Americas | Small Signal Schottky Diode, Single , 40V, 500 mA, 620 mV, 5.5 A, 150 °C, SOD-123, 2 Pins - Tape and Reel (Alt: MBR0540T1G) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0366 / $0.0438 | Buy Now |
DISTI #
MBR0540T1G
|
Avnet Americas | Small Signal Schottky Diode, Single , 40V, 500 mA, 620 mV, 5.5 A, 150 °C, SOD-123, 2 Pins - Rail/Tube (Alt: MBR0540T1G) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
38K4492
|
Avnet Americas | Small Signal Schottky Diode, Single , 40V, 500 mA, 620 mV, 5.5 A, 150 °C, SOD-123, 2 Pins - Product that comes on tape, but is not reeled (Alt: 38K4492) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 35 Weeks, 4 Days Container: Ammo Pack | 0 |
|
RFQ | |
DISTI #
28X7858
|
Avnet Americas | Small Signal Schottky Diode, Single , 40V, 500 mA, 620 mV, 5.5 A, 150 °C, SOD-123, 2 Pins - Product that comes on tape, but is not reeled (Alt: 28X7858) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 1 Days Container: Ammo Pack | 7150 Partner Stock |
|
$0.1640 / $0.4940 | Buy Now |
DISTI #
863-MBR0540T1G
|
Mouser Electronics | Schottky Diodes & Rectifiers 0.5A 40V RoHS: Compliant | 298204 |
|
$0.0630 / $0.4900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MBR0540T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MBR0540T1G
onsemi
500 mA, 40 V, Schottky Power Rectifier, Surface Mount, SOD-123 2 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-123 2 LEAD | |
Package Description | LEAD FREE, PLASTIC, CASE 425-04, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 425-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 73 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.62 V | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 5.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for MBR0540T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR0540T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STPS0540Z | 40 V, 0.5 A Power Schottky Rectifier | STMicroelectronics | MBR0540T1G vs STPS0540Z |
CMHSH5-4 | Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon, PLASTIC PACKAGE-2 | Central Semiconductor Corp | MBR0540T1G vs CMHSH5-4 |
MBR0540_NL | Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon, D6, 2 PIN | Fairchild Semiconductor Corporation | MBR0540T1G vs MBR0540_NL |
CMHSH5-4TR | Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon, PLASTIC PACKAGE-2 | Central Semiconductor Corp | MBR0540T1G vs CMHSH5-4TR |
MBR0540T3 | 500 mA, 40 V, Schottky Power Rectifier, Surface Mount, SOD-123 2 LEAD, 10000-REEL | onsemi | MBR0540T1G vs MBR0540T3 |
CMHSH5-4TIN/LEAD | Rectifier Diode, | Central Semiconductor Corp | MBR0540T1G vs CMHSH5-4TIN/LEAD |
MBR0540 | Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon, PLASTIC PACKAGE-2 | Micro Commercial Components | MBR0540T1G vs MBR0540 |
MBR0540L99Z | Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon, D6, 2 PIN | Fairchild Semiconductor Corporation | MBR0540T1G vs MBR0540L99Z |
MBR0540 | Rectifier Diode, | Taitron Components Inc | MBR0540T1G vs MBR0540 |
MBR0540T3G | 500 mA, 40 V, Schottky Power Rectifier, Surface Mount, SOD-123 2 LEAD, 10000-REEL | onsemi | MBR0540T1G vs MBR0540T3G |