Part Details for HMC451LC3TR by Analog Devices Inc
Overview of HMC451LC3TR by Analog Devices Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for HMC451LC3TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK1715
|
Newark | Rf Amplifier, Lcc-Ep-16, -40 To 85Deg C, Frequency Min:5Ghz, Frequency Max:20Ghz, Gain:19Db, Noise Figure Typ:7Db, Rf Ic Case Style:Lcc-Ep, No. Of Pins:16Pins, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Product Range:- Rohs Compliant: Yes |Analog Devices HMC451LC3TR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$58.7200 / $73.0500 | Buy Now |
DISTI #
1127-1044-1-ND
|
DigiKey | IC RF AMP GPS 5GHZ-20GHZ 16SMT Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
155 In Stock |
|
$58.5396 / $72.2000 | Buy Now |
DISTI #
584-HMC451LC3TR
|
Mouser Electronics | RF Amplifier Medium Power Amplifier SMT, 5 - 20 GHz RoHS: Compliant | 75 |
|
$58.0300 / $70.9700 | Buy Now |
DISTI #
V72:2272_06226283
|
Arrow Electronics | RF Amp Single LNA 20GHz 5.5V 16-Pin CLLCC EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2409 Container: Cut Strips | Americas - 100 |
|
$55.5100 / $70.5400 | Buy Now |
|
Analog Devices Inc | Medium pow amp SMT, 5 - 20 GHz Min Qty: 1 Package Multiple: 100 | 31 |
|
$38.6400 / $72.2000 | Buy Now |
DISTI #
79368461
|
Verical | RF Amp Single LNA 20GHz 5.5V 16-Pin CLLCC EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2409 | Americas - 100 |
|
$55.5100 / $70.5400 | Buy Now |
DISTI #
HMC451LC3TR
|
Richardson RFPD | RF & MW DRIVER AMPLIFIER RoHS: Compliant Min Qty: 100 | 0 |
|
$50.5300 / $52.5500 | Buy Now |
|
Chip1Cloud | IC MMIC PWR AMP 3X3QFN / RF Amp Single LNA 20GHz 5.5V 16-Pin CLLCC EP T/R | 173 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 7dB 5GHz~20GHz 17dB General-purpose QFN-16 RF Amplifiers ROHS | 141 |
|
$52.2127 / $54.4821 | Buy Now |
DISTI #
4030299
|
element14 Asia-Pacific | RF AMPLIFIER, LCC-EP-16, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$60.0901 / $74.1364 | Buy Now |
Part Details for HMC451LC3TR
HMC451LC3TR CAD Models
HMC451LC3TR Part Data Attributes:
|
HMC451LC3TR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC451LC3TR
Analog Devices Inc
HMC451LC3TR
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3 X 3 MM, ROHS COMPLIANT, LEADLESS, ALUMINIUM, SMT, 16 PIN | |
Pin Count | 16 | |
Manufacturer Package Code | E-16-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 14 dB | |
Input Power-Max (CW) | 10 dBm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Frequency-Max | 20000 MHz | |
Operating Frequency-Min | 5000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Surface Mount | YES | |
Technology | GAAS |
Alternate Parts for HMC451LC3TR
This table gives cross-reference parts and alternative options found for HMC451LC3TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC451LC3TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC451 | HMC451 | Analog Devices Inc | HMC451LC3TR vs HMC451 |
HMC451 | Wide Band Medium Power Amplifier, 5000MHz Min, 20000MHz Max, 1 Func, GAAS, 1.35 X 1.35 MM, 0.10 MM HEIGHT, DIE-4 | Hittite Microwave Corp | HMC451LC3TR vs HMC451 |
HMC451LP3ETR | HMC451LP3ETR | Analog Devices Inc | HMC451LC3TR vs HMC451LP3ETR |
HMC451LP3E | HMC451LP3E | Analog Devices Inc | HMC451LC3TR vs HMC451LP3E |
HMC451LP3 | Wide Band Low Power Amplifier, 5000MHz Min, 18000MHz Max, 1 Func, GAAS, 3 X 3 MM, LEADLESS, PLASTIC, SMT, 16 PIN | Hittite Microwave Corp | HMC451LC3TR vs HMC451LP3 |
HMC451LP3E | Wide Band Low Power Amplifier, 5000MHz Min, 18000MHz Max, 1 Func, GAAS, 3 X 3 MM, ROHS COMPLIANT, LEADLESS, PLASTIC, SMT, 16 PIN | Hittite Microwave Corp | HMC451LC3TR vs HMC451LP3E |