Part Details for HMC451LP3 by Hittite Microwave Corp
Overview of HMC451LP3 by Hittite Microwave Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HMC451LP3
HMC451LP3 CAD Models
HMC451LP3 Part Data Attributes
|
HMC451LP3
Hittite Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
HMC451LP3
Hittite Microwave Corp
Wide Band Low Power Amplifier, 5000MHz Min, 18000MHz Max, 1 Func, GAAS, 3 X 3 MM, LEADLESS, PLASTIC, SMT, 16 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITTITE MICROWAVE CORP | |
Package Description | 3 X 3 MM, LEADLESS, PLASTIC, SMT, 16 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 12.5 dB | |
Input Power-Max (CW) | 10 dBm | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | 5000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 150 mA | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for HMC451LP3
This table gives cross-reference parts and alternative options found for HMC451LP3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC451LP3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC451LP3E | HMC451LP3E | Analog Devices Inc | HMC451LP3 vs HMC451LP3E |
HMC451 | Wide Band Medium Power Amplifier, 5000MHz Min, 20000MHz Max, 1 Func, GAAS, 1.35 X 1.35 MM, 0.10 MM HEIGHT, DIE-4 | Hittite Microwave Corp | HMC451LP3 vs HMC451 |
HMC451 | HMC451 | Analog Devices Inc | HMC451LP3 vs HMC451 |
HMC451LP3ETR | HMC451LP3ETR | Analog Devices Inc | HMC451LP3 vs HMC451LP3ETR |
HMC451LP3E | Wide Band Low Power Amplifier, 5000MHz Min, 18000MHz Max, 1 Func, GAAS, 3 X 3 MM, ROHS COMPLIANT, LEADLESS, PLASTIC, SMT, 16 PIN | Hittite Microwave Corp | HMC451LP3 vs HMC451LP3E |
HMC451LP3 | HMC451LP3 | Analog Devices Inc | HMC451LP3 vs HMC451LP3 |