Part Details for HMC451LP3E by Hittite Microwave Corp
Overview of HMC451LP3E by Hittite Microwave Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HMC451LP3E
HMC451LP3E CAD Models
HMC451LP3E Part Data Attributes
|
HMC451LP3E
Hittite Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
HMC451LP3E
Hittite Microwave Corp
Wide Band Low Power Amplifier, 5000MHz Min, 18000MHz Max, 1 Func, GAAS, 3 X 3 MM, ROHS COMPLIANT, LEADLESS, PLASTIC, SMT, 16 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITTITE MICROWAVE CORP | |
Package Description | 3 X 3 MM, ROHS COMPLIANT, LEADLESS, PLASTIC, SMT, 16 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 12.5 dB | |
Input Power-Max (CW) | 10 dBm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | 5000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 150 mA | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for HMC451LP3E
This table gives cross-reference parts and alternative options found for HMC451LP3E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC451LP3E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC451LP3E | HMC451LP3E | Analog Devices Inc | HMC451LP3E vs HMC451LP3E |
HMC451LP3 | Wide Band Low Power Amplifier, 5000MHz Min, 18000MHz Max, 1 Func, GAAS, 3 X 3 MM, LEADLESS, PLASTIC, SMT, 16 PIN | Hittite Microwave Corp | HMC451LP3E vs HMC451LP3 |
HMC451 | Wide Band Medium Power Amplifier, 5000MHz Min, 20000MHz Max, 1 Func, GAAS, 1.35 X 1.35 MM, 0.10 MM HEIGHT, DIE-4 | Hittite Microwave Corp | HMC451LP3E vs HMC451 |
HMC451 | HMC451 | Analog Devices Inc | HMC451LP3E vs HMC451 |
HMC451LP3ETR | HMC451LP3ETR | Analog Devices Inc | HMC451LP3E vs HMC451LP3ETR |
HMC451LP3 | HMC451LP3 | Analog Devices Inc | HMC451LP3E vs HMC451LP3 |