HMC451LC3TR vs HMC451LP3E feature comparison

HMC451LC3TR Analog Devices Inc

Buy Now Datasheet

HMC451LP3E Hittite Microwave Corp

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer ANALOG DEVICES INC HITTITE MICROWAVE CORP
Package Description 3 X 3 MM, ROHS COMPLIANT, LEADLESS, ALUMINIUM, SMT, 16 PIN 3 X 3 MM, ROHS COMPLIANT, LEADLESS, PLASTIC, SMT, 16 PIN
Pin Count 16
Manufacturer Package Code E-16-1
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01
Samacsys Manufacturer Analog Devices
Characteristic Impedance 50 Ω 50 Ω
Construction COMPONENT COMPONENT
Gain 14 dB 12.5 dB
Input Power-Max (CW) 10 dBm 10 dBm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 16 16
Operating Frequency-Max 20000 MHz 18000 MHz
Operating Frequency-Min 5000 MHz 5000 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material CERAMIC PLASTIC/EPOXY
Package Equivalence Code LCC16,.12SQ,20 LCC16,.12SQ,20
Power Supplies 5 V 5 V
RF/Microwave Device Type WIDE BAND LOW POWER WIDE BAND LOW POWER
Surface Mount YES YES
Technology GAAS GAAS
Base Number Matches 1 3
JESD-609 Code e3
Supply Current-Max 150 mA
Terminal Finish Matte Tin (Sn)

Compare HMC451LC3TR with alternatives

Compare HMC451LP3E with alternatives