-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HMC451LP3ETR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK1718
|
Newark | Rf Amplifier, Qfn-Ep-16, -55 To 85Deg C, Frequency Min:5Ghz, Frequency Max:18Ghz, Gain:18Db, Noise Figure Typ:7Db, Rf Ic Case Style:Qfn-Ep, No. Of Pins:16Pins, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Product Range:- Rohs Compliant: Yes |Analog Devices HMC451LP3ETR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3 |
|
$28.3000 / $38.7300 | Buy Now |
DISTI #
505-HMC451LP3ETRCT-ND
|
DigiKey | IC RF AMP GPS 5GHZ-18GHZ 16QFN Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
109 In Stock |
|
$28.9347 / $40.2500 | Buy Now |
DISTI #
584-HMC451LP3ETR
|
Mouser Electronics | RF Amplifier GaAs PHEMT MMIC Med PA, 5 - 18 GHz RoHS: Compliant | 1304 |
|
$28.9300 / $38.9300 | Buy Now |
|
Analog Devices Inc | GaAs PHEMT MMIC Med PA, 5 - 18 Min Qty: 500 Package Multiple: 500 | 500 |
|
$21.5400 / $40.2500 | Buy Now |
|
Bristol Electronics | 40 |
|
RFQ | ||
|
Bristol Electronics | 417 |
|
RFQ | ||
|
LCSC | 7dB 5GHz18GHz 16dB General-purpose QFN-16-EP(3x3) RF Amplifiers ROHS | 1 |
|
$27.7970 / $28.6102 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMC451LP3ETR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC451LP3ETR
Analog Devices Inc
HMC451LP3ETR
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3 X 3 MM, ROHS COMPLIANT, LEADLESS, PLASTIC, SMT, 16 PIN | |
Pin Count | 16 | |
Manufacturer Package Code | HCP-16-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 12.5 dB | |
Input Power-Max (CW) | 10 dBm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | 5000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 150 mA | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Matte Tin (Sn) |
This table gives cross-reference parts and alternative options found for HMC451LP3ETR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC451LP3ETR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC451LP3 | HMC451LP3 | Analog Devices Inc | HMC451LP3ETR vs HMC451LP3 |
HMC451LP3TR | HMC451LP3TR | Analog Devices Inc | HMC451LP3ETR vs HMC451LP3TR |