-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HMC451LC3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK1714
|
Newark | Rf Amplifier, Lcc-Ep-16, -40 To 85Deg C, Frequency Min:5Ghz, Frequency Max:20Ghz, Gain:19Db, Noise Figure Typ:7Db, Rf Ic Case Style:Lcc-Ep, No. Of Pins:16Pins, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Product Range:- Rohs Compliant: Yes |Analog Devices HMC451LC3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5 |
|
$60.8800 / $75.0900 | Buy Now |
DISTI #
505-HMC451LC3-ND
|
DigiKey | IC RF AMP GPS 5GHZ-20GHZ 16SMT Min Qty: 1 Lead time: 10 Weeks Container: Strip |
292 In Stock |
|
$58.5396 / $72.2000 | Buy Now |
DISTI #
584-HMC451LC3
|
Mouser Electronics | RF Amplifier Medium Power Amplifier SMT, 5 - 20 GHz RoHS: Compliant | 0 |
|
$56.8700 / $73.6500 | Order Now |
|
Analog Devices Inc | Medium pow amp SMT, 5 - 20 GHz Min Qty: 1 Package Multiple: 1 | 59 |
|
$38.6400 / $72.2000 | Buy Now |
DISTI #
HMC451LC3
|
Richardson RFPD | RF & MW DRIVER AMPLIFIER RoHS: Compliant Min Qty: 1 | 0 |
|
$50.5300 / $57.9600 | Buy Now |
DISTI #
SMC-HMC451LC3
|
Sensible Micro Corporation | Rf Amplifier Medium Pow Amp Smt, 5 - 20 Ghz RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 08+ Container: Bulk | 6 |
|
$42.4480 / $50.4070 | RFQ |
|
Chip1Cloud | GaAs PHEMT MMIC MEDIUM POWER AMPLIFIER, 5 - 20 GHz | IC RF AMP GP 5GHZ-20GHZ 16SMT | 26000 |
|
RFQ | |
DISTI #
4030298
|
element14 Asia-Pacific | RF AMPLIFIER, LCC-EP-16, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Container: Each | 5 |
|
$62.5286 / $77.1201 | Buy Now |
DISTI #
4030298
|
Farnell | RF AMPLIFIER, LCC-EP-16, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 5 |
|
$58.1364 / $71.6999 | Buy Now |
|
MacroQuest Electronics | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMC451LC3
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC451LC3
Analog Devices Inc
HMC451LC3
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3 X 3 MM, ROHS COMPLIANT, LEADLESS, ALUMINIUM, SMT, 16 PIN | |
Pin Count | 16 | |
Manufacturer Package Code | E-16-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | SMA | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 14 dB | |
Input Power-Max (CW) | 10 dBm | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Frequency-Max | 20000 MHz | |
Operating Frequency-Min | 5000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 114 mA | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
This table gives cross-reference parts and alternative options found for HMC451LC3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC451LC3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC451LC3TR | HMC451LC3TR | Analog Devices Inc | HMC451LC3 vs HMC451LC3TR |