HMC451LC3 vs HMC451LC3TR feature comparison

HMC451LC3 Analog Devices Inc

Buy Now Datasheet

HMC451LC3TR Analog Devices Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Package Description 3 X 3 MM, ROHS COMPLIANT, LEADLESS, ALUMINIUM, SMT, 16 PIN 3 X 3 MM, ROHS COMPLIANT, LEADLESS, ALUMINIUM, SMT, 16 PIN
Pin Count 16 16
Manufacturer Package Code E-16-1 E-16-1
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Samacsys Manufacturer Analog Devices Analog Devices
Additional Feature SMA
Characteristic Impedance 50 Ω 50 Ω
Construction COMPONENT COMPONENT
Gain 14 dB 14 dB
Input Power-Max (CW) 10 dBm 10 dBm
JESD-609 Code e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 16 16
Operating Frequency-Max 20000 MHz 20000 MHz
Operating Frequency-Min 5000 MHz 5000 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY CERAMIC
Package Equivalence Code LCC16,.12SQ,20 LCC16,.12SQ,20
Power Supplies 5 V 5 V
RF/Microwave Device Type WIDE BAND LOW POWER WIDE BAND LOW POWER
Supply Current-Max 114 mA
Surface Mount YES YES
Technology GAAS GAAS
Terminal Finish Gold (Au) - with Nickel (Ni) barrier
Base Number Matches 3 1

Compare HMC451LC3 with alternatives

Compare HMC451LC3TR with alternatives