-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single 8-Channel/Differential 4-Channel, CMOS Analog Multiplexers, SOICN, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC6582
|
Newark | Analogue Mux/Demux, 8:1, -40 To 85Deg C, Multiplexer Configuration:8:1, No. Of Circuits:1Circuits, On State Resistance Max:100Ohm, Supply Voltage Range:5V To 34V, ± 5V To ± 20V, Analogue Multiplexer Case:Soic, No. Of Pins:16Pins, Rohs Compliant: Yes |Renesas DG408DYZ-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6844 |
|
$1.8800 / $3.5700 | Buy Now |
DISTI #
11J8341
|
Newark | Ic, Analog Multiplexer, Full Reel, Ic Function:Analog Multiplexer, Power Supply Type:Single & Dual Supply, Supply Voltage Range:5V To 34V, ± 5V To ± 20V, Ic Case/Package:Soic, No. Of Pins:16Pins, No. Of Channels:1Channels, Msl:- Rohs Compliant: Yes |Renesas DG408DYZ-T Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
DG408DYZ-TCT-ND
|
DigiKey | IC MUX 8:1 100OHM 16SOIC Min Qty: 1 Lead time: 18 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
7452 In Stock |
|
$1.6548 / $3.4300 | Buy Now |
DISTI #
DG408DYZ-T
|
Avnet Americas | Analog Multiplexer Single 8:1 16-Pin SOIC N T/R - Tape and Reel (Alt: DG408DYZ-T) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 1 Days Container: Reel | 2500 |
|
$1.6256 / $1.8560 | Buy Now |
DISTI #
968-DG408DYZ-T
|
Mouser Electronics | Multiplexer Switch ICs MUX 8:1 16N IND RoHS: Compliant | 23377 |
|
$1.7100 / $3.4300 | Buy Now |
|
Future Electronics | DG408 Series 8 Channel (1 x 8:1) 40 Ohm CMOS Analog Multiplexer - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 2500Reel |
|
$1.6800 | Buy Now |
|
Renesas Electronics America | IC MUX 8:1 100OHM 16SOIC Min Qty: 1 Container: Tape & Reel (TR) | 2552 |
|
$1.6548 / $3.4300 | Buy Now |
DISTI #
DG408DYZ-T
|
Avnet Americas | Analog Multiplexer Single 8:1 16-Pin SOIC N T/R - Tape and Reel (Alt: DG408DYZ-T) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 1 Days Container: Reel | 2500 |
|
$1.6256 / $1.8560 | Buy Now |
|
Ameya Holding Limited | Min Qty: 625 | 4490 |
|
$3.3972 / $3.5027 | Buy Now |
DISTI #
DG408DYZ-T
|
Avnet Silica | Analog Multiplexer Single 8:1 16-Pin SOIC N T/R (Alt: DG408DYZ-T) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 2 Weeks, 6 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DG408DYZ-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
DG408DYZ-T
Renesas Electronics Corporation
Single 8-Channel/Differential 4-Channel, CMOS Analog Multiplexers, SOICN, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOICN | |
Package Description | SOP, | |
Pin Count | 16 | |
Manufacturer Package Code | M16.15 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | ALSO OPERATE WITH 5V TO 34V SINGLE SUPPLY | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 2 | |
Neg Supply Voltage-Max (Vsup) | -20 V | |
Neg Supply Voltage-Min (Vsup) | -5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 75 dB | |
On-state Resistance Match-Nom | 15 Ω | |
On-state Resistance-Max (Ron) | 100 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 150 ns | |
Switch-on Time-Max | 150 ns | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for DG408DYZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG408DYZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DG408CY+ | Improved, 8-Channel/Dual 4-Channel, CMOS Analog Multiplexers, 16-SOIC_N-150_MIL, 16 Pins, 0 to 70C | Analog Devices Inc | DG408DYZ-T vs DG408CY+ |
DG408DYZ-T | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, ROHS COMPLIANT, PLASTIC, MS-012AC, SOIC-16 | Intersil Corporation | DG408DYZ-T vs DG408DYZ-T |
DG408DY+T | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, 0.150 INCH, SO-16 | Maxim Integrated Products | DG408DYZ-T vs DG408DY+T |
DG408DY-T | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, PLASTIC, MS-012AC, SOIC-16 | Rochester Electronics LLC | DG408DYZ-T vs DG408DY-T |
DG408DY-T | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16 | Intersil Corporation | DG408DYZ-T vs DG408DY-T |
DG408DYZ | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, ROHS COMPLIANT, PLASTIC, MS-012AC, SOIC-16 | Rochester Electronics LLC | DG408DYZ-T vs DG408DYZ |
DG408CY+T | Improved, 8-Channel/Dual 4-Channel, CMOS Analog Multiplexers, 16-SOIC_N-150_MIL, 16 Pins, 0 to 70C | Analog Devices Inc | DG408DYZ-T vs DG408CY+T |
DG408DYZ | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, ROHS COMPLIANT, PLASTIC, MS-012AC, SOIC-16 | Intersil Corporation | DG408DYZ-T vs DG408DYZ |
ADG408BR | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, MS-012AC, SOIC-16 | Rochester Electronics LLC | DG408DYZ-T vs ADG408BR |
DG408DY-T | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, SOP-16 | Maxim Integrated Products | DG408DYZ-T vs DG408DY-T |