Part Details for HI1-5049/883 by Intersil Corporation
Overview of HI1-5049/883 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Part Details for HI1-5049/883
HI1-5049/883 CAD Models
HI1-5049/883 Part Data Attributes:
|
HI1-5049/883
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HI1-5049/883
Intersil Corporation
DUAL 2-CHANNEL, DBL POLE SGL THROW SWITCH, CDIP16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | DPST | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.05 mm | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Normal Position | NO | |
Number of Channels | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 80 dB | |
On-state Resistance Match-Nom | 1 Ω | |
On-state Resistance-Max (Ron) | 45 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 500 ns | |
Switch-on Time-Max | 500 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for HI1-5049/883
This table gives cross-reference parts and alternative options found for HI1-5049/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HI1-5049/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IH5049CPE+ | DPST, 2 Func, 2 Channel, CMOS, PDIP16, PLASTIC, DIP-16 | Maxim Integrated Products | HI1-5049/883 vs IH5049CPE+ |
8100620EA | DPST, 2 Func, 2 Channel, CMOS, CDIP16, CERAMIC, DIP-16 | Maxim Integrated Products | HI1-5049/883 vs 8100620EA |
HI1-5049-5 | DUAL 2-CHANNEL, DBL POLE SGL THROW SWITCH, CDIP16, FRIT SEALED, CERAMIC, DIP-16 | Intersil Corporation | HI1-5049/883 vs HI1-5049-5 |
IH5049MJE | DPST, 2 Func, 2 Channel, CMOS, CDIP16, CERDIP-16 | Maxim Integrated Products | HI1-5049/883 vs IH5049MJE |
8100620EX | DPST, 2 Func, 2 Channel, CMOS, CDIP16, CERAMIC, DIP-16 | Harris Semiconductor | HI1-5049/883 vs 8100620EX |
IH5149MJE/883B | DPST, 2 Func, CMOS, CDIP16 | Harris Semiconductor | HI1-5049/883 vs IH5149MJE/883B |
IH5149MJE/883B | SPST, 2 Func, 2 Channel, CMOS, CDIP16, CERDIP-16 | Maxim Integrated Products | HI1-5049/883 vs IH5149MJE/883B |
8100620EX | DPST, 2 Func, 2 Channel, CMOS, CDIP16, CERAMIC, DIP-16 | Maxim Integrated Products | HI1-5049/883 vs 8100620EX |
IH5049MJE/883B | DPST, 2 Func, 2 Channel, CMOS, CDIP16, CERDIP-16 | Maxim Integrated Products | HI1-5049/883 vs IH5049MJE/883B |
IH5049CPE+ | Dual SPST, Low Charge Injection Analog Switch, 16-PDIP-300_MIL, 16 Pins, 0 to 70C | Analog Devices Inc | HI1-5049/883 vs IH5049CPE+ |