Datasheets
DG408DYZ-T by:

8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, ROHS COMPLIANT, PLASTIC, MS-012AC, SOIC-16

Part Details for DG408DYZ-T by Intersil Corporation

Overview of DG408DYZ-T by Intersil Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Aerospace and Defense Communication and Networking

Part Details for DG408DYZ-T

DG408DYZ-T CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

DG408DYZ-T Part Data Attributes:

DG408DYZ-T Intersil Corporation
Buy Now Datasheet
Compare Parts:
DG408DYZ-T Intersil Corporation 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, ROHS COMPLIANT, PLASTIC, MS-012AC, SOIC-16
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer INTERSIL CORP
Part Package Code SOIC
Package Description SOP, SOP16,.25
Pin Count 16
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 26 Weeks
Additional Feature ALSO OPERATE WITH 5V TO 34V SINGLE SUPPLY
Analog IC - Other Type SINGLE-ENDED MULTIPLEXER
JESD-30 Code R-PDSO-G16
JESD-609 Code e3
Length 9.9 mm
Moisture Sensitivity Level 2
Neg Supply Voltage-Max (Vsup) -20 V
Neg Supply Voltage-Min (Vsup) -5 V
Neg Supply Voltage-Nom (Vsup) -15 V
Number of Channels 8
Number of Functions 1
Number of Terminals 16
Off-state Isolation-Nom 75 dB
On-state Resistance Match-Nom 15 Ω
On-state Resistance-Max (Ron) 100 Ω
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP16,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Signal Current-Max 0.02 A
Supply Current-Max (Isup) 2 mA
Supply Voltage-Max (Vsup) 20 V
Supply Voltage-Min (Vsup) 5 V
Supply Voltage-Nom (Vsup) 15 V
Surface Mount YES
Switch-off Time-Max 150 ns
Switch-on Time-Max 150 ns
Switching BREAK-BEFORE-MAKE
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Matte Tin (Sn) - annealed
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm

Alternate Parts for DG408DYZ-T

This table gives cross-reference parts and alternative options found for DG408DYZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG408DYZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ADG408BRZ-REEL7 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, LEAD FREE, MS-012AC, SOIC-16 Rochester Electronics LLC DG408DYZ-T vs ADG408BRZ-REEL7
DG408CY Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, SOP-16 Maxim Integrated Products DG408DYZ-T vs DG408CY
DG508ABY Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, PACKAGE-16 Rochester Electronics LLC DG408DYZ-T vs DG508ABY
DG408CY-T Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, SOP-16 Maxim Integrated Products DG408DYZ-T vs DG408CY-T
DG408CY+ Improved, 8-Channel/Dual 4-Channel, CMOS Analog Multiplexers, 16-SOIC_N-150_MIL, 16 Pins, 0 to 70C Analog Devices Inc DG408DYZ-T vs DG408CY+
DG408DYZ 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, ROHS COMPLIANT, PLASTIC, MS-012AC, SOIC-16 Intersil Corporation DG408DYZ-T vs DG408DYZ
DG408DYZ 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, ROHS COMPLIANT, PLASTIC, MS-012AC, SOIC-16 Rochester Electronics LLC DG408DYZ-T vs DG408DYZ
DG408EY 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, PACKAGE-16 Rochester Electronics LLC DG408DYZ-T vs DG408EY
DG408CY+ Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, SOP-16 Maxim Integrated Products DG408DYZ-T vs DG408CY+
DG408DYZ-T Single 8-Channel/Differential 4-Channel, CMOS Analog Multiplexers, SOICN, /Reel Renesas Electronics Corporation DG408DYZ-T vs DG408DYZ-T
Part Number Description Manufacturer Compare
LTC221CN LTC221 - Micropower, Low Charge Injection, Quad CMOS Analog Switches with Data Latches; Package: PDIP; Pins: 16; Temperature Range: 0°C to 70°C Linear Technology DG408DYZ-T vs LTC221CN
DG201AAK/883B QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP16 Intersil Corporation DG408DYZ-T vs DG201AAK/883B
DG441DVZ Monolithic, Quad SPST, CMOS Analog Switches; PDIP16, SOIC16, TSSOP16; Temp Range: -40° to 85°C Intersil Corporation DG408DYZ-T vs DG441DVZ
PS393EPE SPST, 4 Func, 1 Channel, CMOS, PDIP16, PLASTIC, DIP-16 Pericom Semiconductor Corporation DG408DYZ-T vs PS393EPE
LTC222CN LTC222 - Micropower, Low Charge Injection, Quad CMOS Analog Switches with Data Latches; Package: PDIP; Pins: 16; Temperature Range: 0°C to 70°C Linear Technology DG408DYZ-T vs LTC222CN
ISL84522IBZ Low-Voltage, Single and Dual Supply, Quad SPST, Analog Switches; SOIC16, TSSOP16; Temp Range: -40° to 85°C Intersil Corporation DG408DYZ-T vs ISL84522IBZ
LTC222CS#PBF LTC222 - Micropower, Low Charge Injection, Quad CMOS Analog Switches with Data Latches; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C Linear Technology DG408DYZ-T vs LTC222CS#PBF
ISL84522IVZ-T Low-Voltage, Single and Dual Supply, Quad SPST, Analog Switches; SOIC16, TSSOP16; Temp Range: -40° to 85°C Intersil Corporation DG408DYZ-T vs ISL84522IVZ-T
DG9424DQ SPST, 4 Func, BICMOS, PDSO16, Vishay Siliconix DG408DYZ-T vs DG9424DQ
HI9P0549-9Z 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, ROHS COMPLIANT, SOIC-16 Intersil Corporation DG408DYZ-T vs HI9P0549-9Z

DG408DYZ-T Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DG408DYZ-T by Intersil Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DG408DYZ-T by Intersil Corporation

  • Please alert me when DG408DYZ-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following DG408DYZ-T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DG408DYZ-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following DG408DYZ-T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DG408DYZ-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DG408DYZ-T by Intersil Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: