DG408DYZ-T vs LF13201D feature comparison

DG408DYZ-T Renesas Electronics Corporation

Buy Now Datasheet

LF13201D National Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer RENESAS ELECTRONICS CORP NATIONAL SEMICONDUCTOR CORP
Part Package Code SOICN
Package Description SOP, DIP, DIP16,.3
Pin Count 16
Manufacturer Package Code M16.15
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 26 Weeks, 1 Day
Samacsys Manufacturer Renesas Electronics
Additional Feature ALSO OPERATE WITH 5V TO 34V SINGLE SUPPLY
Analog IC - Other Type SINGLE-ENDED MULTIPLEXER SPST
JESD-30 Code R-PDSO-G16 R-CDIP-T16
JESD-609 Code e3 e0
Length 9.9 mm
Moisture Sensitivity Level 2
Neg Supply Voltage-Max (Vsup) -20 V
Neg Supply Voltage-Min (Vsup) -5 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Channels 8 1
Number of Functions 1 4
Number of Terminals 16 16
Off-state Isolation-Nom 75 dB 50 dB
On-state Resistance Match-Nom 15 Ω 10 Ω
On-state Resistance-Max (Ron) 100 Ω 250 Ω
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code SOP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 4.572 mm
Supply Voltage-Max (Vsup) 20 V
Supply Voltage-Min (Vsup) 5 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount YES NO
Switch-off Time-Max 150 ns
Switch-on Time-Max 150 ns
Technology CMOS BIMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm 7.62 mm
Base Number Matches 1 1
Rohs Code No
Normal Position NC
Output SEPARATE OUTPUT
Package Equivalence Code DIP16,.3
Supply Current-Max (Isup) 13.5 mA
Switching BREAK-BEFORE-MAKE

Compare DG408DYZ-T with alternatives

Compare LF13201D with alternatives